SOCKET IC OPEN ELEVTD .600 32POS - 116-93-632-41-008000
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-632-41-008000
| Digi-Key Part Number | 11693-63241008000-ND |
60 |
15.41900 |
Extended Price
925.14 |
| Manufacturer Part Number | 116-93-632-41-008000 | |||
| Description | SOCKET IC OPEN ELEVTD .600 32POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 116-93-632-41-008000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Wire Wrap |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 32 (2 x 16) |
| Type | DIP, 0.6" (15.24mm) Row Spacing |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
116 93 632 41 008000 1169363241008000 11693 63241008000 ND 1169363241008000ND 11693-63241008000 |
116-93-632-41-008000 Specification Sheet
SOCKET IC OPEN ELEVTD .600 32POS - 116-93-632-41-008000 (11693-63241008000-ND)
Related parts Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-632-41-008000SOCKET IC OPEN ELEVTD .600 32POS - 116-93-632-41-001000
Order 'socket ic open elevtd .600 32pos - 116-93-632-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-63241001000-ND.
SOCKET IC OPEN ELEVTD .600 32POS - 116-93-632-41-003000
Order 'socket ic open elevtd .600 32pos - 116-93-632-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-63241003000-ND.
SOCKET IC OPEN ELEVTD .600 32POS - 116-93-632-41-006000
Order 'socket ic open elevtd .600 32pos - 116-93-632-41-006000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-63241006000-ND.
SOCKET IC OPEN ELEVTD .600 32POS - 116-93-632-41-007000
Order 'socket ic open elevtd .600 32pos - 116-93-632-41-007000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-63241007000-ND.
SOCKET IC OPEN ELEVTD .600 32POS - 116-93-632-41-008000
Order 'socket ic open elevtd .600 32pos - 116-93-632-41-008000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-63241008000-ND.
SOCKET IC OPEN FRAME .600 32POS - 101-93-632-41-560000
Order 'socket ic open frame .600 32pos - 101-93-632-41-560000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 10193-63241560000-ND.
SOCKET IC OPEN FRAME .600 32POS - 101-93-632-41-568000
Order 'socket ic open frame .600 32pos - 101-93-632-41-568000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 10193-63241568000-ND.
SOCKET IC OPEN ELEVTD .400 32POS - 116-93-432-41-001000
Order 'socket ic open elevtd .400 32pos - 116-93-432-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-43241001000-ND.
SOCKET IC OPEN ELEVTD .400 32POS - 116-93-432-41-003000
Order 'socket ic open elevtd .400 32pos - 116-93-432-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-43241003000-ND.
SOCKET IC OPEN ELEVTD .400 32POS - 116-93-432-41-006000
Order 'socket ic open elevtd .400 32pos - 116-93-432-41-006000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-43241006000-ND.
SOCKET IC OPEN ELEVTD .400 32POS - 116-93-432-41-007000
Order 'socket ic open elevtd .400 32pos - 116-93-432-41-007000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-43241007000-ND.
SOCKET IC OPEN ELEVTD .400 32POS - 116-93-432-41-008000
Order 'socket ic open elevtd .400 32pos - 116-93-432-41-008000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-43241008000-ND.
SOCKET IC OPEN ELEVTD .600 24POS - 116-93-624-41-001000
Order 'socket ic open elevtd .600 24pos - 116-93-624-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-62441001000-ND.
SOCKET IC OPEN ELEVTD .600 24POS - 116-93-624-41-003000
Order 'socket ic open elevtd .600 24pos - 116-93-624-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-62441003000-ND.
SOCKET IC OPEN ELEVTD .600 24POS - 116-93-624-41-006000
Order 'socket ic open elevtd .600 24pos - 116-93-624-41-006000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-62441006000-ND.
Options for Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 116-93-632-41-008000
Send this link via E-Mail
Help With This Screen
