SOCKET IC OPEN LOWPRO .400 28POS - 115-93-428-41-001000 - Sockets for ICs, Transistors
| Digi-Key Part Number | 11593-42841001000-ND |
56 |
12.50857 |
Extended Price
700.48 |
| Manufacturer Part Number | 115-93-428-41-001000 | |||
| Description | SOCKET IC OPEN LOWPRO .400 28POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 115-93-428-41-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 28 (2 x 14) |
| Type | 0.4" (10.16mm) Row Spacing |
| Series | 115 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
115 93 428 41 001000 1159342841001000 11593 42841001000 ND 1159342841001000ND 11593-42841001000 |
115-93-428-41-001000 Specification Sheet
SOCKET IC OPEN LOWPRO .400 28POS - 115-93-428-41-001000 (11593-42841001000-ND) - Sockets for ICs, Transistors
Related parts Sockets for ICs, Transistors:SOCKET IC OPEN LOWPRO .400 28POS - 115-93-428-41-001000
Order 'socket ic open lowpro .400 28pos - 115-93-428-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11593-42841001000-ND.
SOCKET IC OPEN LOWPRO .400 28POS - 115-93-428-41-003000
Order 'socket ic open lowpro .400 28pos - 115-93-428-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11593-42841003000-ND.
SOCKET IC OPEN LOWPRO .400 28POS - 115-13-428-41-001000
Order 'socket ic open lowpro .400 28pos - 115-13-428-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11513-42841001000-ND.
SOCKET IC OPEN LOWPRO .400 28POS - 115-13-428-41-003000
Order 'socket ic open lowpro .400 28pos - 115-13-428-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11513-42841003000-ND.
SOCKET IC OPEN LOWPRO .400 28POS - 115-99-428-41-003000
Order 'socket ic open lowpro .400 28pos - 115-99-428-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11599-42841003000-ND.
SOCKET IC OPEN FRAME .400 28POS - 110-93-428-41-001000
Order 'socket ic open frame .400 28pos - 110-93-428-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11093-42841001000-ND.
SOCKET IC OPEN LONGTL .400 28POS - 111-93-428-41-001000
Order 'socket ic open longtl .400 28pos - 111-93-428-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11193-42841001000-ND.
SOCKET IC OPEN LOWPRO .400 20POS - 115-93-420-41-001000
Order 'socket ic open lowpro .400 20pos - 115-93-420-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11593-42041001000-ND.
SOCKET IC OPEN LOWPRO .400 20POS - 115-93-420-41-003000
Order 'socket ic open lowpro .400 20pos - 115-93-420-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11593-42041003000-ND.
SOCKET IC OPEN LOWPRO .400 22POS - 115-93-422-41-001000
Order 'socket ic open lowpro .400 22pos - 115-93-422-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11593-42241001000-ND.
SOCKET IC OPEN LOWPRO .400 24POS - 115-93-424-41-001000
Order 'socket ic open lowpro .400 24pos - 115-93-424-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11593-42441001000-ND.
SOCKET IC OPEN LOWPRO .400 32POS - 115-93-432-41-001000
Order 'socket ic open lowpro .400 32pos - 115-93-432-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11593-43241001000-ND.
SOCKET IC OPEN ELEVTD .400 28POS - 116-93-428-41-001000
Order 'socket ic open elevtd .400 28pos - 116-93-428-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-42841001000-ND.
SOCKET IC OPEN ELEVTD .400 28POS - 116-93-428-41-003000
Order 'socket ic open elevtd .400 28pos - 116-93-428-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-42841003000-ND.
SOCKET IC OPEN ELEVTD .400 28POS - 116-93-428-41-006000
Order 'socket ic open elevtd .400 28pos - 116-93-428-41-006000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11693-42841006000-ND.
Send this link via E-Mail
Help With This Screen