Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SOCKET IC OPEN LOWPRO .400 24POS - 115-93-424-41-001000 - Connectors

Digi-Key Part Number 11593-42441001000-ND
Price Break
64
Unit Price
12.17875
Extended Price
779.44
Manufacturer Part Number115-93-424-41-001000
DescriptionSOCKET IC OPEN LOWPRO .400 24POS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information115-93-424-41-001000
VendorMill Max
CategoryConnectors
TypeDIP, 10.16 mm (.4") RS
Total Positions (Grid)24 (2 x 12)
Mating Angle180° (Straight)
DIP & SIP Pitch2.54 mm [Nom]
Mounting TypeThrough Hole
Feature(s)Open Frame
Contact MaterialBeryllium Copper
Contact FinishGold
Contact Finish Thickness30.00 µin [Min]
Forward Current3.00 A [Max]
Lead Spacing2.540 mm [Typ]
Number of Contacts24 [Nom]
Package Name24-DIP
Height3.100 mm [Typ]
Length30.480 mm [Typ]
Width12.700 mm [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Other Names 115 93 424 41 001000
1159342441001000
11593 42441001000 ND
1159342441001000ND
11593-42441001000

115-93-424-41-001000 Specification Sheet

Image of SOCKET IC OPEN LOWPRO .400 24POS - 115-93-424-41-001000

SOCKET IC OPEN LOWPRO .400 24POS - 115-93-424-41-001000 (11593-42441001000-ND) - Connectors

Related parts Connectors:
SOCKET IC OPEN LOWPRO .400 24POS - 115-93-424-41-001000
 Order 'socket ic open lowpro .400 24pos - 115-93-424-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11593-42441001000-ND.
SOCKET IC OPEN LOWPRO .400 24POS - 115-13-424-41-001000
 Order 'socket ic open lowpro .400 24pos - 115-13-424-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11513-42441001000-ND.
SOCKET IC OPEN LOWPRO .400 24POS - 115-13-424-41-003000
 Order 'socket ic open lowpro .400 24pos - 115-13-424-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11513-42441003000-ND.
SOCKET IC OPEN LOWPRO .400 24POS - 115-99-424-41-003000
 Order 'socket ic open lowpro .400 24pos - 115-99-424-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11599-42441003000-ND.
SOCKET IC OPEN LONGTL .400 24POS - 111-93-424-41-001000
 Order 'socket ic open longtl .400 24pos - 111-93-424-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11193-42441001000-ND.
SOCKET IC OPEN LOWPRO .400 20POS - 115-93-420-41-001000
 Order 'socket ic open lowpro .400 20pos - 115-93-420-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11593-42041001000-ND.
SOCKET IC OPEN LOWPRO .400 20POS - 115-93-420-41-003000
 Order 'socket ic open lowpro .400 20pos - 115-93-420-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11593-42041003000-ND.
SOCKET IC OPEN LOWPRO .400 22POS - 115-93-422-41-001000
 Order 'socket ic open lowpro .400 22pos - 115-93-422-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11593-42241001000-ND.
SOCKET IC OPEN LOWPRO .400 28POS - 115-93-428-41-001000
 Order 'socket ic open lowpro .400 28pos - 115-93-428-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11593-42841001000-ND.
SOCKET IC OPEN LOWPRO .400 28POS - 115-93-428-41-003000
 Order 'socket ic open lowpro .400 28pos - 115-93-428-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11593-42841003000-ND.
SOCKET IC OPEN LOWPRO .400 32POS - 115-93-432-41-001000
 Order 'socket ic open lowpro .400 32pos - 115-93-432-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11593-43241001000-ND.
SOCKET IC OPEN ELEVTD .400 24POS - 116-93-424-41-001000
 Order 'socket ic open elevtd .400 24pos - 116-93-424-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11693-42441001000-ND.
SOCKET IC OPEN ELEVTD .400 24POS - 116-93-424-41-003000
 Order 'socket ic open elevtd .400 24pos - 116-93-424-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11693-42441003000-ND.
SOCKET IC OPEN ELEVTD .400 24POS - 116-93-424-41-006000
 Order 'socket ic open elevtd .400 24pos - 116-93-424-41-006000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11693-42441006000-ND.
SOCKET IC OPEN ELEVTD .400 24POS - 116-93-424-41-007000
 Order 'socket ic open elevtd .400 24pos - 116-93-424-41-007000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11693-42441007000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SOCKET IC OPEN LOWPRO .400 24POS - 115-13-424-41-003000 Next: SOCKET IC OPEN LOWPRO .400 24POS - 115-99-424-41-003000