CONN SOCKET 8POS GOLD DIP T/H - 1-1437542-0 - Connectors
| Digi-Key Part Number | 1-1437542-0-ND |
5760 |
2.43000 |
Extended Price
13996.80 |
| Manufacturer Part Number | 1-1437542-0 | |||
| Description | CONN SOCKET 8POS GOLD DIP T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1437542-0 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 8 (2 x 4) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 8 [Nom] |
| Package Name | 8-DIP |
| Height | 4.191 mm [Typ] |
| Length | 10.160 mm [Typ] |
| Width | 10.160 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1437542 0 114375420 |
1-1437542-0 Specification Sheet
CONN SOCKET 8POS GOLD DIP T/H - 1-1437542-0 (1-1437542-0-ND) - Connectors
Related parts Connectors:CONN SOCKET 8POS GOLD DIP T/H - 1-1437542-0
Order 'conn socket 8pos gold dip t/h - 1-1437542-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437542-0-ND.
CONN SOCKET 8POS GOLD DIP T/H - 1-1437542-1
Order 'conn socket 8pos gold dip t/h - 1-1437542-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437542-1-ND.
CONN SOCKET 8POS GOLD DIP T/H - 1-1437535-3
Order 'conn socket 8pos gold dip t/h - 1-1437535-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437535-3-ND.
CONN SOCKET 36POS GOLD DIP T/H - 1-1437540-0
Order 'conn socket 36pos gold dip t/h - 1-1437540-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437540-0-ND.
CONN SOCKET 16POS GOLD DIP T/H - 1-1437542-9
Order 'conn socket 16pos gold dip t/h - 1-1437542-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437542-9-ND.
CONN SOCKET 8POS GOLD DIP SMD - 1-1437537-1
Order 'conn socket 8pos gold dip smd - 1-1437537-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437537-1-ND.
CONN SOCKET 24POS GOLD DIP T/H - 1-1437514-4
Order 'conn socket 24pos gold dip t/h - 1-1437514-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437514-4-ND.
CONN SOCKET 36POS TIN DIP T/H - 1-1437540-2
Order 'conn socket 36pos tin dip t/h - 1-1437540-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437540-2-ND.
CONN SOCKET 8POS DIP GOLD W/RAIL - 1-1437537-9
Order 'conn socket 8pos dip gold w/rail - 1-1437537-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437537-9-ND.
CONN SOCKET VERT 24POS DIP TIN - 1-390261-8
Order 'conn socket vert 24pos dip tin - 1-390261-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390261-8-ND.
CONN IC SOCKET 6 POS DIP 15AU - 1825093-1
Order 'conn ic socket 6 pos dip 15au - 1825093-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32868-ND.
CONN SOCKET 65DL POS R/A .100 - 1-531396-0
Order 'conn socket 65dl pos r/a .100 - 1-531396-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531396-0-ND.
CONN SOCKET 8POS STR GOLD - 222191-5
Order 'conn socket 8pos str gold - 222191-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 222191-5-ND.
CONN SOCKET 14POS GOLD - 2-1437531-2
Order 'conn socket 14pos gold - 2-1437531-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437531-2-ND.
CONN SOCKET 42PS STR DIP TIN - 390263-5
Order 'conn socket 42ps str dip tin - 390263-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 390263-5-ND.
Send this link via E-Mail
Help With This Screen