SOCKET IC OPEN LONGTL .300 18POS - 111-99-318-41-001000 - Connectors
| Digi-Key Part Number | 11199-31841001000-ND |
66 |
11.47167 |
Extended Price
757.13 |
| Manufacturer Part Number | 111-99-318-41-001000 | |||
| Description | SOCKET IC OPEN LONGTL .300 18POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 111-99-318-41-001000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 18 (2 x 9) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Tin-Lead |
| Contact Finish Thickness | 200.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 18 [Nom] |
| Package Name | 18-DIP |
| Height | 4.390 mm [Typ] |
| Length | 22.860 mm [Typ] |
| Width | 10.160 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
111 99 318 41 001000 1119931841001000 11199 31841001000 ND 1119931841001000ND 11199-31841001000 |
111-99-318-41-001000 Specification Sheet
SOCKET IC OPEN LONGTL .300 18POS - 111-99-318-41-001000 (11199-31841001000-ND) - Connectors
Related parts Connectors:SOCKET IC OPEN LONGTL .300 18POS - 111-99-318-41-001000
Order 'socket ic open longtl .300 18pos - 111-99-318-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11199-31841001000-ND.
SOCKET IC OPEN LONGTL .300 18POS - 111-13-318-41-001000
Order 'socket ic open longtl .300 18pos - 111-13-318-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11113-31841001000-ND.
SOCKET IC OPEN LONGTL .300 18POS - 111-93-318-41-001000
Order 'socket ic open longtl .300 18pos - 111-93-318-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11193-31841001000-ND.
SOCKET IC OPEN LONGTL .300 4POS - 111-99-304-41-001000
Order 'socket ic open longtl .300 4pos - 111-99-304-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11199-30441001000-ND.
SOCKET IC OPEN LONGTL .300 6POS - 111-99-306-41-001000
Order 'socket ic open longtl .300 6pos - 111-99-306-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11199-30641001000-ND.
SOCKET IC OPEN LONGTL .300 8POS - 111-99-308-41-001000
Order 'socket ic open longtl .300 8pos - 111-99-308-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11199-30841001000-ND.
SOCKET IC OPEN LONGTL .300 10POS - 111-99-310-41-001000
Order 'socket ic open longtl .300 10pos - 111-99-310-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11199-31041001000-ND.
SOCKET IC OPEN LONGTL .300 14POS - 111-99-314-41-001000
Order 'socket ic open longtl .300 14pos - 111-99-314-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11199-31441001000-ND.
SOCKET IC OPEN LONGTL .300 16POS - 111-99-316-41-001000
Order 'socket ic open longtl .300 16pos - 111-99-316-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11199-31641001000-ND.
SOCKET IC OPEN LONGTL .300 20POS - 111-99-320-41-001000
Order 'socket ic open longtl .300 20pos - 111-99-320-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11199-32041001000-ND.
SOCKET IC OPEN LONGTL .300 22POS - 111-99-322-41-001000
Order 'socket ic open longtl .300 22pos - 111-99-322-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11199-32241001000-ND.
SOCKET IC OPEN LONGTL .300 24POS - 111-99-324-41-001000
Order 'socket ic open longtl .300 24pos - 111-99-324-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11199-32441001000-ND.
SOCKET IC OPEN LONGTL .300 28POS - 111-99-328-41-001000
Order 'socket ic open longtl .300 28pos - 111-99-328-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11199-32841001000-ND.
SOCKET IC OPEN LOWPRO .300 18POS - 115-99-318-41-003000
Order 'socket ic open lowpro .300 18pos - 115-99-318-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11599-31841003000-ND.
SOCKET IC OPEN FRAME .300 18POS - 146-99-318-41-012000
Order 'socket ic open frame .300 18pos - 146-99-318-41-012000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 14699-31841012000-ND.
Send this link via E-Mail
Help With This Screen