SOCKET IC OPEN LONGTL .900 52POS - 111-13-952-41-001000
| Digi-Key Part Number | 11113-95241001000-ND |
56 |
15.12321 |
Extended Price
846.90 |
| Manufacturer Part Number | 111-13-952-41-001000 | |||
| Description | SOCKET IC OPEN LONGTL .900 52POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 111-13-952-41-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 52 (2 x 26) |
| Type | 0.9" (22.86mm) Row Spacing |
| Series | 111 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
111 13 952 41 001000 1111395241001000 11113 95241001000 ND 1111395241001000ND 11113-95241001000 |
111-13-952-41-001000 Specification Sheet
SOCKET IC OPEN LONGTL .900 52POS - 111-13-952-41-001000 (11113-95241001000-ND)
Related parts :SOCKET IC OPEN LONGTL .900 52POS - 111-13-952-41-001000
Order 'socket ic open longtl .900 52pos - 111-13-952-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11113-95241001000-ND.
SOCKET IC OPEN LONGTL .900 52POS - 111-93-952-41-001000
Order 'socket ic open longtl .900 52pos - 111-93-952-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11193-95241001000-ND.
SOCKET IC OPEN LONGTL .900 52POS - 111-99-952-41-001000
Order 'socket ic open longtl .900 52pos - 111-99-952-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11199-95241001000-ND.
SOCKET IC OPEN FRAME .900 52POS - 104-13-952-41-770000
Order 'socket ic open frame .900 52pos - 104-13-952-41-770000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 10413-95241770000-ND.
SOCKET IC OPEN FRAME .900 52POS - 104-13-952-41-780000
Order 'socket ic open frame .900 52pos - 104-13-952-41-780000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 10413-95241780000-ND.
SOCKET IC OPEN FRAME .900 52POS - 110-13-952-41-001000
Order 'socket ic open frame .900 52pos - 110-13-952-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11013-95241001000-ND.
SOCKET IC OPEN LONGTL .600 52POS - 111-13-652-41-001000
Order 'socket ic open longtl .600 52pos - 111-13-652-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11113-65241001000-ND.
SOCKET IC OPEN LONGTL .900 50POS - 111-13-950-41-001000
Order 'socket ic open longtl .900 50pos - 111-13-950-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11113-95041001000-ND.
SOCKET IC OPEN LONGTL .900 64POS - 111-13-964-41-001000
Order 'socket ic open longtl .900 64pos - 111-13-964-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11113-96441001000-ND.
SOCKET IC OPEN LOWPRO .900 52POS - 115-13-952-41-001000
Order 'socket ic open lowpro .900 52pos - 115-13-952-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11513-95241001000-ND.
SOCKET IC OPEN PLUGBL .900 52POS - 126-13-952-41-001000
Order 'socket ic open plugbl .900 52pos - 126-13-952-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12613-95241001000-ND.
SOCKET IC OPEN PLUGBL .900 52POS - 126-13-952-41-002000
Order 'socket ic open plugbl .900 52pos - 126-13-952-41-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12613-95241002000-ND.
SOCKET IC OPEN PLUGBL .900 52POS - 126-13-952-41-003000
Order 'socket ic open plugbl .900 52pos - 126-13-952-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12613-95241003000-ND.
SOCKET IC OPEN FRAME .900 52POS - 110-91-952-41-001000
Order 'socket ic open frame .900 52pos - 110-91-952-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11091-95241001000-ND.
SOCKET IC OPEN FRAME .900 52POS - 110-93-952-41-001000
Order 'socket ic open frame .900 52pos - 110-93-952-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11093-95241001000-ND.
Send this link via E-Mail
Help With This Screen