IC SOCKET 6POS .300" DIP GOLD - 110-93-306-41-001000 - Connectors, Interconnects
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-93-306-41-001000
| Digi-Key Part Number | 11093-30641001000-ND |
469 |
.37569 |
Extended Price
176.20 |
| Manufacturer Part Number | 110-93-306-41-001000 | |||
| Description | IC SOCKET 6POS .300" DIP GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 110-93-306-41-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 6 (2 x 3) |
| Type | DIP, 0.3" (7.62mm) Row Spacing |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
110 93 306 41 001000 1109330641001000 11093 30641001000 ND 1109330641001000ND 11093-30641001000 |
110-93-306-41-001000 Specification Sheet
IC SOCKET 6POS .300" DIP GOLD - 110-93-306-41-001000 (11093-30641001000-ND) - Connectors, Interconnects
Related parts Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-93-306-41-001000IC SOCKET 6POS .300" DIP GOLD - 110-93-306-41-001000
Order 'ic socket 6pos .300" dip gold - 110-93-306-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11093-30641001000-ND.
IC SOCKET 4POS .300" DIP GOLD - 110-93-304-41-001000
Order 'ic socket 4pos .300" dip gold - 110-93-304-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11093-30441001000-ND.
IC SOCKET 10POS .300" DIP GOLD - 110-93-310-41-001000
Order 'ic socket 10pos .300" dip gold - 110-93-310-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11093-31041001000-ND.
IC SOCKET 22POS .300" DIP GOLD - 110-93-322-41-001000
Order 'ic socket 22pos .300" dip gold - 110-93-322-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 11093-32241001000-ND.
IC SOCKET 8POS .300" DIP GOLD - 110-93-308-41-001000
Order 'ic socket 8pos .300" dip gold - 110-93-308-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3308-ND.
IC SOCKET 14POS .300" DIP GOLD - 110-93-314-41-001000
Order 'ic socket 14pos .300" dip gold - 110-93-314-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3314-ND.
IC SOCKET 16POS .300" DIP GOLD - 110-93-316-41-001000
Order 'ic socket 16pos .300" dip gold - 110-93-316-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3316-ND.
IC SOCKET 18POS .300" DIP GOLD - 110-93-318-41-001000
Order 'ic socket 18pos .300" dip gold - 110-93-318-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3318-ND.
IC SOCKET 20POS .300" DIP GOLD - 110-93-320-41-001000
Order 'ic socket 20pos .300" dip gold - 110-93-320-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3320-ND.
IC SOCKET 24POS .300" DIP GOLD - 110-93-324-41-001000
Order 'ic socket 24pos .300" dip gold - 110-93-324-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3324-ND.
IC SOCKET 28POS .300" DIP GOLD - 110-93-328-41-001000
Order 'ic socket 28pos .300" dip gold - 110-93-328-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3328-ND.
CONN IC SOCKET 10-PIN DIP .200 - 110-13-210-41-001000
Order 'conn ic socket 10-pin dip .200 - 110-13-210-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 110-13-210-41-001000-ND.
CONN IC SOCKET 10 PIN DIP PCB - 110-13-310-41-001000
Order 'conn ic socket 10 pin dip pcb - 110-13-310-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 110-13-310-41-001-ND.
IC SOCKET 24 PIN .600 GOLD - 110-13-624-41-001000
Order 'ic socket 24 pin .600 gold - 110-13-624-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED56246-ND.
IC SOCKET 28 PIN .600 GOLD - 110-13-628-41-001000
Order 'ic socket 28 pin .600 gold - 110-13-628-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED56286-ND.
Options for Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-93-306-41-001000
Send this link via E-Mail
Help With This Screen
