IDC CABLE - MKC40K/MC40M/MCF40K - M3CFK-4006R - Cable Assemblies
| Digi-Key Part Number | M3CFK-4006R-ND |
1 10 100 250 500 1000 2500 5000 |
24.82000 21.76400 16.03670 13.84116 12.88660 11.11111 10.50019 10.15655 |
Extended Price
24.82 217.64 1603.67 3460.29 6443.30 11111.11 26250.47 50782.75 |
| Manufacturer Part Number | M3CFK-4006R | |||
| Description | IDC CABLE - MKC40K/MC40M/MCF40K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CFK-4006R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 40 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key (Socket); Flange (Card Edge) |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CFK 4006R M3CFK4006R |
IDC CABLE - MKC40K/MC40M/MCF40K - M3CFK-4006R (M3CFK-4006R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKC40K/MC40M/MCF40K - M3CFK-4006R
Order 'idc cable - mkc40k/mc40m/mcf40k - M3CFK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-4006R-ND.
IDC CABLE - MKC40K/MC40M/MCF40K - M3CFK-4018R
Order 'idc cable - mkc40k/mc40m/mcf40k - M3CFK-4018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-4018R-ND.
IDC CABLE - MKC40K/MC40M/MCF40K - M3CFK-4036R
Order 'idc cable - mkc40k/mc40m/mcf40k - M3CFK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-4036R-ND.
IDC CABLE - MSC40K/MC40M/MCF40K - M3AFK-4006R
Order 'idc cable - msc40k/mc40m/mcf40k - M3AFK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-4006R-ND.
IDC CABLE - MSR40K/MC40M/MCF40K - M3BFK-4006R
Order 'idc cable - msr40k/mc40m/mcf40k - M3BFK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-4006R-ND.
IDC CABLE - MKC40K/MC40M/MCE40K - M3CEK-4006R
Order 'idc cable - mkc40k/mc40m/mce40k - M3CEK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-4006R-ND.
IDC CABLE - MKC40K/MC40G/MCF40K - M3CFK-4006J
Order 'idc cable - mkc40k/mc40g/mcf40k - M3CFK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-4006J-ND.
IDC CABLE - MKC40K/MC40G/MCF40K - M3CFK-4018J
Order 'idc cable - mkc40k/mc40g/mcf40k - M3CFK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-4018J-ND.
IDC CABLE - MKC40K/MC40F/MCF40K - M3CFK-4020K
Order 'idc cable - mkc40k/mc40f/mcf40k - M3CFK-4020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-4020K-ND.
IDC CABLE - MKC40K/MC40G/MCF40K - M3CFK-4036J
Order 'idc cable - mkc40k/mc40g/mcf40k - M3CFK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-4036J-ND.
IDC CABLE - MKC40K/MC40F/MCF40K - M3CFK-4040K
Order 'idc cable - mkc40k/mc40f/mcf40k - M3CFK-4040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-4040K-ND.
IDC CABLE - MKC40K/MC40F/MCF40K - M3CFK-4060K
Order 'idc cable - mkc40k/mc40f/mcf40k - M3CFK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-4060K-ND.
IDC CABLE - MKC40K/MC40M/MCS40K - M3CGK-4006R
Order 'idc cable - mkc40k/mc40m/mcs40k - M3CGK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-4006R-ND.
IDC CABLE - MKC40K/MC40M/MPK40K - M3CKK-4006R
Order 'idc cable - mkc40k/mc40m/mpk40k - M3CKK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-4006R-ND.
IDC CABLE - MKC40K/MC40M/MCG40K - M3CMK-4006R
Order 'idc cable - mkc40k/mc40m/mcg40k - M3CMK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMK-4006R-ND.
Send this link via E-Mail
Help With This Screen