IDC CABLE - MKC34K/MC34F/MCF34K - M3CFK-3460K - Cable Assemblies
| Digi-Key Part Number | M3CFK-3460K-ND |
1 10 100 250 500 1000 2500 5000 |
34.33000 30.10700 22.18430 19.14716 17.82666 15.37055 14.52543 14.05005 |
Extended Price
34.33 301.07 2218.43 4786.79 8913.33 15370.55 36313.57 70250.25 |
| Manufacturer Part Number | M3CFK-3460K | |||
| Description | IDC CABLE - MKC34K/MC34F/MCF34K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CFK-3460K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 34 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key (Socket); Flange (Card Edge) |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CFK 3460K M3CFK3460K |
IDC CABLE - MKC34K/MC34F/MCF34K - M3CFK-3460K (M3CFK-3460K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKC34K/MC34F/MCF34K - M3CFK-3460K
Order 'idc cable - mkc34k/mc34f/mcf34k - M3CFK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-3460K-ND.
IDC CABLE - MKC34K/MC34F/MCF34K - M3CFK-3420K
Order 'idc cable - mkc34k/mc34f/mcf34k - M3CFK-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-3420K-ND.
IDC CABLE - MKC34K/MC34F/MCF34K - M3CFK-3440K
Order 'idc cable - mkc34k/mc34f/mcf34k - M3CFK-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-3440K-ND.
IDC CABLE - MSC34K/MC34F/MCF34K - M3AFK-3460K
Order 'idc cable - msc34k/mc34f/mcf34k - M3AFK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-3460K-ND.
IDC CABLE - MSR34K/MC34F/MCF34K - M3BFK-3460K
Order 'idc cable - msr34k/mc34f/mcf34k - M3BFK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-3460K-ND.
IDC CABLE - MKC34K/MC34F/MCE34K - M3CEK-3460K
Order 'idc cable - mkc34k/mc34f/mce34k - M3CEK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3460K-ND.
IDC CABLE - MKC34K/MC34G/MCF34K - M3CFK-3406J
Order 'idc cable - mkc34k/mc34g/mcf34k - M3CFK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-3406J-ND.
IDC CABLE - MKC34K/MC34M/MCF34K - M3CFK-3406R
Order 'idc cable - mkc34k/mc34m/mcf34k - M3CFK-3406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-3406R-ND.
IDC CABLE - MKC34K/MC34G/MCF34K - M3CFK-3418J
Order 'idc cable - mkc34k/mc34g/mcf34k - M3CFK-3418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-3418J-ND.
IDC CABLE - MKC34K/MC34M/MCF34K - M3CFK-3418R
Order 'idc cable - mkc34k/mc34m/mcf34k - M3CFK-3418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-3418R-ND.
IDC CABLE - MKC34K/MC34G/MCF34K - M3CFK-3436J
Order 'idc cable - mkc34k/mc34g/mcf34k - M3CFK-3436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-3436J-ND.
IDC CABLE - MKC34K/MC34M/MCF34K - M3CFK-3436R
Order 'idc cable - mkc34k/mc34m/mcf34k - M3CFK-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-3436R-ND.
IDC CABLE - MKC34K/MC34F/MCS34K - M3CGK-3460K
Order 'idc cable - mkc34k/mc34f/mcs34k - M3CGK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-3460K-ND.
IDC CABLE - MKC34K/MC34F/MPK34K - M3CKK-3460K
Order 'idc cable - mkc34k/mc34f/mpk34k - M3CKK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-3460K-ND.
IDC CABLE - MKC34K/MC34F/MCG34K - M3CMK-3460K
Order 'idc cable - mkc34k/mc34f/mcg34k - M3CMK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMK-3460K-ND.
Send this link via E-Mail
Help With This Screen