CONN FFC/FPC .50MM 6POS R/A SMD - 52745-0690
| Digi-Key Part Number | WM5686CT-ND |
1 10 100 250 500 |
.93000 .80000 .62330 .57136 .46746 |
Extended Price
0.93 8.00 62.33 142.84 233.73 |
| Manufacturer Part Number | 52745-0690 | |||
| Description | CONN FFC/FPC .50MM 6POS R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 52745-0690 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Top Contacts |
| Fastening Type | Slide Lock |
| Series | 52745 |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
52745 0690 527450690 WM5686CT ND WM5686CTND WM5686CT |
52745-0690 Specification Sheet
CONN FFC/FPC .50MM 6POS R/A SMD - 52745-0690 (WM5686CT-ND)
Related parts:CONN FFC/FPC .50MM 6POS R/A SMD - 52745-0690
Order 'conn ffc/fpc .50mm 6pos r/a smd - 52745-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5686CT-ND.
CONN FFC/FPC .50MM 6POS R/A SMD - 52745-0690
Order 'conn ffc/fpc .50mm 6pos r/a smd - 52745-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5686TR-ND.
CONN FFC/FPC .50MM 10POS R/A SMD - 52745-1090
Order 'conn ffc/fpc .50mm 10pos r/a smd - 52745-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5687CT-ND.
CONN FFC/FPC .50MM 10POS R/A SMD - 52745-1090
Order 'conn ffc/fpc .50mm 10pos r/a smd - 52745-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5687TR-ND.
CONN FFC/FPC .50MM 20POS R/A SMD - 52745-2090
Order 'conn ffc/fpc .50mm 20pos r/a smd - 52745-2090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5688CT-ND.
CONN FFC/FPC .50MM 20POS R/A SMD - 52745-2090
Order 'conn ffc/fpc .50mm 20pos r/a smd - 52745-2090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5688TR-ND.
CONN FFC/FPC .50MM 6POS VERT SMD - 52559-0692
Order 'conn ffc/fpc .50mm 6pos vert smd - 52559-0692' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5693CT-ND.
CONN FFC/FPC .50MM 6POS VERT SMD - 52559-0692
Order 'conn ffc/fpc .50mm 6pos vert smd - 52559-0692' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5693TR-ND.
CONN FFC 4POS .50MM R/A ZIF SMD - 52745-0490
Order 'conn ffc 4pos .50mm r/a zif smd - 52745-0490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0490-ND.
CONN FFC 4POS .50MM R/A ZIF SMD - 52745-0496
Order 'conn ffc 4pos .50mm r/a zif smd - 52745-0496' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0496-ND.
CONN FFC 7POS .50MM R/A ZIF SMD - 52745-0790
Order 'conn ffc 7pos .50mm r/a zif smd - 52745-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0790-ND.
CONN FFC 7POS .50MM R/A ZIF SMD - 52745-0796
Order 'conn ffc 7pos .50mm r/a zif smd - 52745-0796' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0796-ND.
CONN FFC 8POS .50MM R/A ZIF SMD - 52745-0890
Order 'conn ffc 8pos .50mm r/a zif smd - 52745-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0890-ND.
CONN FFC 8POS .50MM R/A ZIF SMD - 52745-0896
Order 'conn ffc 8pos .50mm r/a zif smd - 52745-0896' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0896-ND.
CONN FFC 9POS .50MM R/A ZIF SMD - 52745-0990
Order 'conn ffc 9pos .50mm r/a zif smd - 52745-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0990-ND.
Send this link via E-Mail
Help With This Screen