CONN FFC/FPC .50MM 30POS R/A SMD - 52437-3091
| Digi-Key Part Number | WM5682CT-ND |
1 10 100 250 500 |
4.16000 3.56200 2.77580 2.54448 2.08186 |
Extended Price
4.16 35.62 277.58 636.12 1040.93 |
| Manufacturer Part Number | 52437-3091 | |||
| Description | CONN FFC/FPC .50MM 30POS R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 52437-3091 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Fastening Type | Flip Lock |
| Series | 52437 |
| Number of Positions | 30 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
52437 3091 524373091 WM5682CT ND WM5682CTND WM5682CT |
52437-3091 Specification Sheet
CONN FFC/FPC .50MM 30POS R/A SMD - 52437-3091 (WM5682CT-ND)
Related parts:CONN FFC/FPC .50MM 30POS R/A SMD - 52437-3091
Order 'conn ffc/fpc .50mm 30pos r/a smd - 52437-3091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5682CT-ND.
CONN FFC/FPC .50MM 30POS R/A SMD - 52437-3091
Order 'conn ffc/fpc .50mm 30pos r/a smd - 52437-3091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5682TR-ND.
CONN FFC/FPC .50MM 30POS R/A SMD - 52435-3091
Order 'conn ffc/fpc .50mm 30pos r/a smd - 52435-3091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5690CT-ND.
CONN FFC/FPC .50MM 30POS R/A SMD - 52435-3091
Order 'conn ffc/fpc .50mm 30pos r/a smd - 52435-3091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5690TR-ND.
CONN FFC/FPC .50MM 24POS R/A SMD - 52437-2491
Order 'conn ffc/fpc .50mm 24pos r/a smd - 52437-2491' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5681CT-ND.
CONN FFC/FPC .50MM 24POS R/A SMD - 52437-2491
Order 'conn ffc/fpc .50mm 24pos r/a smd - 52437-2491' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5681TR-ND.
CONN FFC/FPC .50MM 30POS VRT SMD - 52559-3092
Order 'conn ffc/fpc .50mm 30pos vrt smd - 52559-3092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5697CT-ND.
CONN FFC/FPC .50MM 30POS VRT SMD - 52559-3092
Order 'conn ffc/fpc .50mm 30pos vrt smd - 52559-3092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5697TR-ND.
CONN FFC 21POS .50MM R/A ZIF SMD - 52437-2172
Order 'conn ffc 21pos .50mm r/a zif smd - 52437-2172' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52437-2172-ND.
CONN FFC 21POS .50MM R/A ZIF SMD - 52437-2191
Order 'conn ffc 21pos .50mm r/a zif smd - 52437-2191' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52437-2191-ND.
CONN FFC 22POS .50MM R/A ZIF SMD - 52437-2272
Order 'conn ffc 22pos .50mm r/a zif smd - 52437-2272' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52437-2272-ND.
CONN FFC 22POS .50MM R/A ZIF SMD - 52437-2291
Order 'conn ffc 22pos .50mm r/a zif smd - 52437-2291' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52437-2291-ND.
CONN FFC 23POS .50MM R/A ZIF SMD - 52437-2372
Order 'conn ffc 23pos .50mm r/a zif smd - 52437-2372' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52437-2372-ND.
CONN FFC 23POS .50MM R/A ZIF SMD - 52437-2391
Order 'conn ffc 23pos .50mm r/a zif smd - 52437-2391' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52437-2391-ND.
CONN FFC 25POS .50MM R/A ZIF SMD - 52437-2572
Order 'conn ffc 25pos .50mm r/a zif smd - 52437-2572' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52437-2572-ND.
Send this link via E-Mail
Help With This Screen