CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1690 - Connectors, Interconnects
| Digi-Key Part Number | WM5670CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 52610-1690 | |||
| Description | CONN FFC/FPC 16POS 1MM VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 52610-1690 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors, Interconnects |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Vertical Contacts, 2 Sided |
| Number of Positions | 16 |
| Locking Feature | Slide Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
52610 1690 526101690 WM5670CT ND WM5670CTND WM5670CT |
52610-1690 Specification Sheet
CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1690 (WM5670CT-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1690
Order 'conn ffc/fpc 16pos 1mm vert smd - 52610-1690' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5670CT-ND.
CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1690
Order 'conn ffc/fpc 16pos 1mm vert smd - 52610-1690' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5670TR-ND.
CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1671
Order 'conn ffc/fpc 16pos 1mm vert smd - 52610-1671' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7638CT-ND.
CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1671
Order 'conn ffc/fpc 16pos 1mm vert smd - 52610-1671' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7638DKR-ND.
CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1671
Order 'conn ffc/fpc 16pos 1mm vert smd - 52610-1671' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7638TR-ND.
CONN FFC/FPC 6POS 1MM VERT SMD - 52610-0690
Order 'conn ffc/fpc 6pos 1mm vert smd - 52610-0690' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5665CT-ND.
CONN FFC/FPC 8POS 1MM VERT SMD - 52610-0890
Order 'conn ffc/fpc 8pos 1mm vert smd - 52610-0890' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5666CT-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 52610-1090
Order 'conn ffc/fpc 10pos 1mm vert smd - 52610-1090' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5667CT-ND.
CONN FFC/FPC 12POS 1MM VERT SMD - 52610-1290
Order 'conn ffc/fpc 12pos 1mm vert smd - 52610-1290' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5668CT-ND.
CONN FFC/FPC 14POS 1MM VERT SMD - 52610-1490
Order 'conn ffc/fpc 14pos 1mm vert smd - 52610-1490' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5669CT-ND.
CONN FFC/FPC 18POS 1MM VERT SMD - 52610-1890
Order 'conn ffc/fpc 18pos 1mm vert smd - 52610-1890' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5671CT-ND.
CONN FFC/FPC 20POS 1MM VERT SMD - 52610-2090
Order 'conn ffc/fpc 20pos 1mm vert smd - 52610-2090' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5672CT-ND.
CONN FFC/FPC 22POS 1MM VERT SMD - 52610-2290
Order 'conn ffc/fpc 22pos 1mm vert smd - 52610-2290' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5673CT-ND.
CONN FFC/FPC 24POS 1MM VERT SMD - 52610-2490
Order 'conn ffc/fpc 24pos 1mm vert smd - 52610-2490' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5674CT-ND.
CONN FFC/FPC 26POS 1MM VERT SMD - 52610-2690
Order 'conn ffc/fpc 26pos 1mm vert smd - 52610-2690' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5675CT-ND.
Send this link via E-Mail
Help With This Screen
