CONN FPC 28POS 0.5MM PITCH SMD - XF2J-2824-11A - Connectors, Interconnects
| Digi-Key Part Number | OR744CT-ND |
1 25 50 100 250 500 |
1.80000 1.61800 1.43820 1.29440 1.22248 1.07866 |
Extended Price
1.80 40.45 71.91 129.44 305.62 539.33 |
| Manufacturer Part Number | XF2J-2824-11A | |||
| Description | CONN FPC 28POS 0.5MM PITCH SMD | |||
| Quantity Available | 3438 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XF2J-2824-11A |
| Vendor | Omron Electronics Inc-ECB Div (VA) |
| Category | Connectors, Interconnects |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Vertical Contacts, 1 Sided |
| Number of Positions | 28 |
| Locking Feature | Slide Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XF2J 2824 11A XF2J282411A OR744CT ND OR744CTND OR744CT |
XF2J-2824-11A Specification Sheet
CONN FPC 28POS 0.5MM PITCH SMD - XF2J-2824-11A (OR744CT-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN FPC 28POS 0.5MM PITCH SMD - XF2J-2824-11A
Order 'conn fpc 28pos 0.5mm pitch smd - XF2J-2824-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR744CT-ND.
CONN FPC 28POS 0.5MM PITCH SMD - XF2J-2824-11A
Order 'conn fpc 28pos 0.5mm pitch smd - XF2J-2824-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR744TR-ND.
CONN FPC 28POS 0.5MM PITCH SMD - XF2J-2824-11A
Order 'conn fpc 28pos 0.5mm pitch smd - XF2J-2824-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR744DKR-ND.
CONN FPC 6POS 0.5MM PITCH SMD - XF2J-0624-11A
Order 'conn fpc 6pos 0.5mm pitch smd - XF2J-0624-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR733CT-ND.
CONN FPC 6POS 0.5MM PITCH SMD - XF2J-0624-11A
Order 'conn fpc 6pos 0.5mm pitch smd - XF2J-0624-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR733TR-ND.
CONN FPC 8POS 0.5MM PITCH SMD - XF2J-0824-11A
Order 'conn fpc 8pos 0.5mm pitch smd - XF2J-0824-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR734CT-ND.
CONN FPC 8POS 0.5MM PITCH SMD - XF2J-0824-11A
Order 'conn fpc 8pos 0.5mm pitch smd - XF2J-0824-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR734TR-ND.
CONN FPC 10POS 0.5MM PITCH SMD - XF2J-1024-11A
Order 'conn fpc 10pos 0.5mm pitch smd - XF2J-1024-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR735CT-ND.
CONN FPC 10POS 0.5MM PITCH SMD - XF2J-1024-11A
Order 'conn fpc 10pos 0.5mm pitch smd - XF2J-1024-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR735TR-ND.
CONN FPC 12POS 0.5MM PITCH SMD - XF2J-1224-11A
Order 'conn fpc 12pos 0.5mm pitch smd - XF2J-1224-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR736CT-ND.
CONN FPC 12POS 0.5MM PITCH SMD - XF2J-1224-11A
Order 'conn fpc 12pos 0.5mm pitch smd - XF2J-1224-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR736TR-ND.
CONN FPC 14POS 0.5MM PITCH SMD - XF2J-1424-11A
Order 'conn fpc 14pos 0.5mm pitch smd - XF2J-1424-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR737CT-ND.
CONN FPC 14POS 0.5MM PITCH SMD - XF2J-1424-11A
Order 'conn fpc 14pos 0.5mm pitch smd - XF2J-1424-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR737TR-ND.
CONN FPC 16POS 0.5MM PITCH SMD - XF2J-1624-11A
Order 'conn fpc 16pos 0.5mm pitch smd - XF2J-1624-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR738CT-ND.
CONN FPC 16POS 0.5MM PITCH SMD - XF2J-1624-11A
Order 'conn fpc 16pos 0.5mm pitch smd - XF2J-1624-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR738TR-ND.
Send this link via E-Mail
Help With This Screen
