CONN FPC 33POS 0.5MM PITCH SMD - XF2M-3315-1A
| Digi-Key Part Number | OR725CT-ND |
1 25 50 100 250 500 |
1.79000 1.59960 1.42200 1.27980 1.20872 1.06650 |
Extended Price
1.79 39.99 71.10 127.98 302.18 533.25 |
| Manufacturer Part Number | XF2M-3315-1A | |||
| Description | CONN FPC 33POS 0.5MM PITCH SMD | |||
| Quantity Available | 331 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XF2M-3315-1A |
| Vendor | Omron Electronics, Inc-ECB Div (VA) |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Packaging | Cut Tape (CT) |
| Connector Type | Top and Bottom Contacts |
| Fastening Type | Rotary-Lock |
| Series | XF2M |
| Number of Positions | 33 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XF2M 3315 1A XF2M33151A OR725CT ND OR725CTND OR725CT |
XF2M-3315-1A Specification Sheet
CONN FPC 33POS 0.5MM PITCH SMD - XF2M-3315-1A (OR725CT-ND)
Related parts:CONN FPC 33POS 0.5MM PITCH SMD - XF2M-3315-1A
Order 'conn fpc 33pos 0.5mm pitch smd - XF2M-3315-1A' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR725CT-ND.
CONN FPC 33POS 0.5MM PITCH SMD - XF2M-3315-1A
Order 'conn fpc 33pos 0.5mm pitch smd - XF2M-3315-1A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR725TR-ND.
CONN FPC 33POS 0.5MM PITCH SMD - XF2M-3315-1A
Order 'conn fpc 33pos 0.5mm pitch smd - XF2M-3315-1A' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR725DKR-ND.
CONN FPC 10POS 0.5MM PITCH SMD - XF2M-1015-1A
Order 'conn fpc 10pos 0.5mm pitch smd - XF2M-1015-1A' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR717CT-ND.
CONN FPC 10POS 0.5MM PITCH SMD - XF2M-1015-1A
Order 'conn fpc 10pos 0.5mm pitch smd - XF2M-1015-1A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR717TR-ND.
CONN FPC 18POS 0.5MM PITCH SMD - XF2M-1815-1A
Order 'conn fpc 18pos 0.5mm pitch smd - XF2M-1815-1A' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR718CT-ND.
CONN FPC 18POS 0.5MM PITCH SMD - XF2M-1815-1A
Order 'conn fpc 18pos 0.5mm pitch smd - XF2M-1815-1A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR718TR-ND.
CONN FPC 20POS 0.5MM PITCH SMD - XF2M-2015-1A
Order 'conn fpc 20pos 0.5mm pitch smd - XF2M-2015-1A' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR719CT-ND.
CONN FPC 20POS 0.5MM PITCH SMD - XF2M-2015-1A
Order 'conn fpc 20pos 0.5mm pitch smd - XF2M-2015-1A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR719TR-ND.
CONN FPC 22POS 0.5MM PITCH SMD - XF2M-2215-1A
Order 'conn fpc 22pos 0.5mm pitch smd - XF2M-2215-1A' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR720CT-ND.
CONN FPC 22POS 0.5MM PITCH SMD - XF2M-2215-1A
Order 'conn fpc 22pos 0.5mm pitch smd - XF2M-2215-1A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR720TR-ND.
CONN FPC 24POS 0.5MM PITCH SMD - XF2M-2415-1A
Order 'conn fpc 24pos 0.5mm pitch smd - XF2M-2415-1A' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR721CT-ND.
CONN FPC 24POS 0.5MM PITCH SMD - XF2M-2415-1A
Order 'conn fpc 24pos 0.5mm pitch smd - XF2M-2415-1A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR721TR-ND.
CONN FPC 26POS 0.5MM PITCH SMD - XF2M-2615-1A
Order 'conn fpc 26pos 0.5mm pitch smd - XF2M-2615-1A' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR722CT-ND.
CONN FPC 26POS 0.5MM PITCH SMD - XF2M-2615-1A
Order 'conn fpc 26pos 0.5mm pitch smd - XF2M-2615-1A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR722TR-ND.
Send this link via E-Mail
Help With This Screen