Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Surface Mount, Right Angle XF2L-1835-1
CONN FPC 18POS 0.5MM SMT - XF2L-1835-1 - Connectors, Interconnects
| Digi-Key Part Number | OR687TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | XF2L-1835-1 | |||
| Description | CONN FPC 18POS 0.5MM SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XF2L-1835-1 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors, Interconnects |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Bottom Contacts |
| Number of Positions | 18 |
| Locking Feature | Slide Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XF2L 1835 1 XF2L18351 OR687TR ND OR687TRND OR687TR |
XF2L-1835-1 Specification Sheet
CONN FPC 18POS 0.5MM SMT - XF2L-1835-1 (OR687TR-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Surface Mount, Right Angle XF2L-1835-1Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div (VA) Surface Mount, Right Angle XF2L-1835-1
Order 'conn fpc 18pos 0.5mm smt - XF2L-1835-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR687CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Surface Mount, Right Angle XF2L-1835-1
Order 'conn fpc 18pos 0.5mm smt - XF2L-1835-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR687TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div (VA) Surface Mount, Right Angle XF2L-0425-1
Order 'conn fpc 4pos 0.5mm smt - XF2L-0425-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR675CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Surface Mount, Right Angle XF2L-0425-1
Order 'conn fpc 4pos 0.5mm smt - XF2L-0425-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR675TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div (VA) Surface Mount, Right Angle XF2L-0535-1
Order 'conn fpc 5pos 0.5mm smt - XF2L-0535-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR676CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Surface Mount, Right Angle XF2L-0535-1
Order 'conn fpc 5pos 0.5mm smt - XF2L-0535-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR676TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div (VA) Surface Mount, Right Angle XF2L-0625-1
Order 'conn fpc 6pos 0.5mm smt - XF2L-0625-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR677CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Surface Mount, Right Angle XF2L-0625-1
Order 'conn fpc 6pos 0.5mm smt - XF2L-0625-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR677TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div (VA) Surface Mount, Right Angle XF2L-0725-1
Order 'conn fpc 7pos 0.5mm smt - XF2L-0725-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR678CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Surface Mount, Right Angle XF2L-0725-1
Order 'conn fpc 7pos 0.5mm smt - XF2L-0725-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR678TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div (VA) Surface Mount, Right Angle XF2L-0735-1
Order 'conn fpc 7pos 0.5mm smt - XF2L-0735-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR679CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Surface Mount, Right Angle XF2L-0735-1
Order 'conn fpc 7pos 0.5mm smt - XF2L-0735-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR679TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div (VA) Surface Mount, Right Angle XF2L-0825-1
Order 'conn fpc 8pos 0.5mm smt - XF2L-0825-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR680CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Surface Mount, Right Angle XF2L-0825-1
Order 'conn fpc 8pos 0.5mm smt - XF2L-0825-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR680TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div (VA) Surface Mount, Right Angle XF2L-0835-1
Order 'conn fpc 8pos 0.5mm smt - XF2L-0835-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR681CT-ND.
Options for Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Surface Mount, Right Angle XF2L-1835-1
Send this link via E-Mail
Help With This Screen
