Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3CEK-3460K
IDC CABLE - MKC34K/MC34F/MCE34K - M3CEK-3460K - Cable Assemblies
| Digi-Key Part Number | M3CEK-3460K-ND |
1 10 100 250 500 1000 2500 5000 |
34.33000 30.10700 22.18430 19.14716 17.82666 15.37055 14.52543 14.05005 |
Extended Price
34.33 301.07 2218.43 4786.79 8913.33 15370.55 36313.57 70250.25 |
| Manufacturer Part Number | M3CEK-3460K | |||
| Description | IDC CABLE - MKC34K/MC34F/MCE34K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CEK-3460K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 34 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CEK 3460K M3CEK3460K |
M3CEK-3460K Specification Sheet
IDC CABLE - MKC34K/MC34F/MCE34K - M3CEK-3460K (M3CEK-3460K-ND) - Cable Assemblies
Related parts Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3CEK-3460KSocket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3CEK-3460K
Order 'idc cable - mkc34k/mc34f/mce34k - M3CEK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3460K-ND.
Socket to Card Edge Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key 3M (VA) M3CEK-3420K
Order 'idc cable - mkc34k/mc34f/mce34k - M3CEK-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3420K-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3CEK-3440K
Order 'idc cable - mkc34k/mc34f/mce34k - M3CEK-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3440K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Strain Relief 3M (VA) M3BEK-3460K
Order 'idc cable - msr34k/mc34f/mce34k - M3BEK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-3460K-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CEK-3406J
Order 'idc cable - mkc34k/mc34g/mce34k - M3CEK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3406J-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CEK-3406R
Order 'idc cable - mkc34k/mc34m/mce34k - M3CEK-3406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3406R-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CEK-3418J
Order 'idc cable - mkc34k/mc34g/mce34k - M3CEK-3418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3418J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CEK-3418R
Order 'idc cable - mkc34k/mc34m/mce34k - M3CEK-3418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3418R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CEK-3436J
Order 'idc cable - mkc34k/mc34g/mce34k - M3CEK-3436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3436J-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CEK-3436R
Order 'idc cable - mkc34k/mc34m/mce34k - M3CEK-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3436R-ND.
Socket to Plug Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3CKK-3460K
Order 'idc cable - mkc34k/mc34f/mpk34k - M3CKK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-3460K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3TEK-3460K
Order 'idc cable - msd34k/mc34f/mce34k - M3TEK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-3460K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) - 3M (VA) M3AEK-3460K
Order 'idc cable - msc34k/mc34f/mce34k - M3AEK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-3460K-ND.
Socket to Socket Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3CCK-3460K
Order 'idc cable - mkc34k/mc34f/mkc34k - M3CCK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-3460K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key (Socket); Flange (Card Edge) 3M (VA) M3CFK-3460K
Order 'idc cable - mkc34k/mc34f/mcf34k - M3CFK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-3460K-ND.
Options for Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3CEK-3460K
Send this link via E-Mail
Help With This Screen
