IDC CABLE - MKC34K/MC34F/MCE34K - M3CEK-3440K - Cable Assemblies
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3CEK-3440K
| Digi-Key Part Number | M3CEK-3440K-ND |
1 10 100 250 500 1000 2500 5000 |
29.91000 26.22700 19.32550 16.67976 15.52944 13.38983 12.65362 12.23950 |
Extended Price
29.91 262.27 1932.55 4169.94 7764.72 13389.83 31634.05 61197.50 |
| Manufacturer Part Number | M3CEK-3440K | |||
| Description | IDC CABLE - MKC34K/MC34F/MCE34K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CEK-3440K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 34 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CEK 3440K M3CEK3440K |
M3CEK-3440K Specification Sheet
IDC CABLE - MKC34K/MC34F/MCE34K - M3CEK-3440K (M3CEK-3440K-ND) - Cable Assemblies
Related parts Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3CEK-3440KIDC CABLE - MKC34K/MC34F/MCE34K - M3CEK-3440K
Order 'idc cable - mkc34k/mc34f/mce34k - M3CEK-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3440K-ND.
IDC CABLE - MKC34K/MC34F/MCE34K - M3CEK-3420K
Order 'idc cable - mkc34k/mc34f/mce34k - M3CEK-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3420K-ND.
IDC CABLE - MKC34K/MC34F/MCE34K - M3CEK-3460K
Order 'idc cable - mkc34k/mc34f/mce34k - M3CEK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3460K-ND.
IDC CABLE - MKC34K/MC34F/X - M1CXK-3440K
Order 'idc cable - mkc34k/mc34f/x - M1CXK-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-3440K-ND.
IDC CABLE - MSR34K/MC34F/MCE34K - M3BEK-3440K
Order 'idc cable - msr34k/mc34f/mce34k - M3BEK-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-3440K-ND.
IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3406J
Order 'idc cable - mkc34k/mc34g/mce34k - M3CEK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3406J-ND.
IDC CABLE - MKC34K/MC34M/MCE34K - M3CEK-3406R
Order 'idc cable - mkc34k/mc34m/mce34k - M3CEK-3406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3406R-ND.
IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3418J
Order 'idc cable - mkc34k/mc34g/mce34k - M3CEK-3418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3418J-ND.
IDC CABLE - MKC34K/MC34M/MCE34K - M3CEK-3418R
Order 'idc cable - mkc34k/mc34m/mce34k - M3CEK-3418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3418R-ND.
IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3436J
Order 'idc cable - mkc34k/mc34g/mce34k - M3CEK-3436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3436J-ND.
IDC CABLE - MKC34K/MC34M/MCE34K - M3CEK-3436R
Order 'idc cable - mkc34k/mc34m/mce34k - M3CEK-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3436R-ND.
IDC CABLE - MKC34K/MC34F/MPK34K - M3CKK-3440K
Order 'idc cable - mkc34k/mc34f/mpk34k - M3CKK-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-3440K-ND.
IDC CABLE - MSD34K/MC34F/MCE34K - M3TEK-3440K
Order 'idc cable - msd34k/mc34f/mce34k - M3TEK-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-3440K-ND.
IDC CABLE - MSR34A/MC34F/X - M1BXA-3440K
Order 'idc cable - msr34a/mc34f/x - M1BXA-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-3440K-ND.
IDC CABLE - MSR34K/MC34F/X - M1BXK-3440K
Order 'idc cable - msr34k/mc34f/x - M1BXK-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-3440K-ND.
Options for Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3CEK-3440K
Send this link via E-Mail
Help With This Screen
