Keywords:





IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3406J - Cable Assemblies

Digi-Key Part Number M3CEK-3406J-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
21.55000
18.89600
13.92310
12.01696
11.18820
9.64672
9.11632
8.81797
Extended Price
21.55
188.96
1392.31
3004.24
5594.10
9646.72
22790.80
44089.85
Manufacturer Part NumberM3CEK-3406J
DescriptionIDC CABLE - MKC34K/MC34G/MCE34K
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM3CEK-3406J
Vendor3M (VA)
CategoryCable Assemblies
Connector TypeSocket to Card Edge
Number of Positions 34
Contact FinishGold
Number of Rows2
FeaturesPolarizing Key
ColorGray, Ribbon
Length6.0" (152.4mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness30µin (0.76µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M3CEK 3406J
M3CEK3406J

M3CEK-3406J Specification Sheet

Image of IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3406J

IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3406J (M3CEK-3406J-ND) - Cable Assemblies

Related parts Cable Assemblies :
IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3406J
 Order 'idc cable - mkc34k/mc34g/mce34k - M3CEK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3406J-ND.
IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3418J
 Order 'idc cable - mkc34k/mc34g/mce34k - M3CEK-3418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3418J-ND.
IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3436J
 Order 'idc cable - mkc34k/mc34g/mce34k - M3CEK-3436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3436J-ND.
IDC CABLE - MSC34K/MC34G/MCE34K - M3AEK-3406J
 Order 'idc cable - msc34k/mc34g/mce34k - M3AEK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-3406J-ND.
IDC CABLE - MSR34K/MC34G/MCE34K - M3BEK-3406J
 Order 'idc cable - msr34k/mc34g/mce34k - M3BEK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-3406J-ND.
IDC CABLE - MKC34K/MC34M/MCE34K - M3CEK-3406R
 Order 'idc cable - mkc34k/mc34m/mce34k - M3CEK-3406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3406R-ND.
IDC CABLE - MKC34K/MC34M/MCE34K - M3CEK-3418R
 Order 'idc cable - mkc34k/mc34m/mce34k - M3CEK-3418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3418R-ND.
IDC CABLE - MKC34K/MC34F/MCE34K - M3CEK-3420K
 Order 'idc cable - mkc34k/mc34f/mce34k - M3CEK-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3420K-ND.
IDC CABLE - MKC34K/MC34M/MCE34K - M3CEK-3436R
 Order 'idc cable - mkc34k/mc34m/mce34k - M3CEK-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3436R-ND.
IDC CABLE - MKC34K/MC34F/MCE34K - M3CEK-3440K
 Order 'idc cable - mkc34k/mc34f/mce34k - M3CEK-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3440K-ND.
IDC CABLE - MKC34K/MC34F/MCE34K - M3CEK-3460K
 Order 'idc cable - mkc34k/mc34f/mce34k - M3CEK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-3460K-ND.
IDC CABLE - MKC34K/MC34G/MCF34K - M3CFK-3406J
 Order 'idc cable - mkc34k/mc34g/mcf34k - M3CFK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-3406J-ND.
IDC CABLE - MKC34K/MC34G/MCS34K - M3CGK-3406J
 Order 'idc cable - mkc34k/mc34g/mcs34k - M3CGK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-3406J-ND.
IDC CABLE - MKC34K/MC34G/MPK34K - M3CKK-3406J
 Order 'idc cable - mkc34k/mc34g/mpk34k - M3CKK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-3406J-ND.
IDC CABLE - MKC34K/MC34G/MCG34K - M3CMK-3406J
 Order 'idc cable - mkc34k/mc34g/mcg34k - M3CMK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMK-3406J-ND.

Send this link via E-Mail
Help With This Screen

IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3406J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - MKC34K/MC34F/X - M1CXK-3440K Next: IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3418J
IDC CABLE - MKC34K/MC34G/MCE34K - M3CEK-3406J