CONN FPC/FFC 6POS .5MM HORZ SMD - FH12F-6S-0.5SH
| Digi-Key Part Number | HFR06CT-ND |
1 25 100 250 500 |
1.88000 1.35840 1.11150 .93860 .79040 |
Extended Price
1.88 33.96 111.15 234.65 395.20 |
| Manufacturer Part Number | FH12F-6S-0.5SH | |||
| Description | CONN FPC/FFC 6POS .5MM HORZ SMD | |||
| Quantity Available | 1151 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FH12F-6S-0.5SH |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Fastening Type | Flip Lock |
| Series | FH12 |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FH12F 6S 0 5SH FH12F6S05SH HFR06CT ND HFR06CTND HFR06CT |
FH12F-6S-0.5SH Specification Sheet
CONN FPC/FFC 6POS .5MM HORZ SMD - FH12F-6S-0.5SH (HFR06CT-ND)
Related parts:CONN FPC/FFC 6POS .5MM HORZ SMD - FH12F-6S-0.5SH(55)
Order 'conn fpc/ffc 6pos .5mm horz smd - FH12F-6S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12F-6S-0.5SH(55)-ND.
CONN FPC/FFC 6POS .5MM HORZ SMD - FH12F-6S-0.5SH
Order 'conn fpc/ffc 6pos .5mm horz smd - FH12F-6S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFR06CT-ND.
CONN FPC/FFC 6POS .5MM HORZ SMD - FH12F-6S-0.5SH
Order 'conn fpc/ffc 6pos .5mm horz smd - FH12F-6S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFR06TR-ND.
CONN FPC/FFC 6POS .5MM HORZ SMD - FH12-6S-0.5SH
Order 'conn fpc/ffc 6pos .5mm horz smd - FH12-6S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFJ06CT-ND.
CONN FPC/FFC 6POS .5MM HORZ SMD - FH12-6S-0.5SH
Order 'conn fpc/ffc 6pos .5mm horz smd - FH12-6S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFJ06TR-ND.
CONN FPC/FFC 6POS .5MM HORZ SMD - FH12-6S-0.5SH(55)
Order 'conn fpc/ffc 6pos .5mm horz smd - FH12-6S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFJ106CT-ND.
CONN FPC/FFC 6POS .5MM HORZ SMD - FH12-6S-0.5SH(55)
Order 'conn fpc/ffc 6pos .5mm horz smd - FH12-6S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFJ106TR-ND.
CONN FPC/FFC 6POS .5MM HORZ SMD - FH12-6S-0.5SH(55)
Order 'conn fpc/ffc 6pos .5mm horz smd - FH12-6S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFJ106DKR-ND.
CONN FPC/FFC 10POS .5MM HORZ SMD - FH12F-10S-0.5SH(55)
Order 'conn fpc/ffc 10pos .5mm horz smd - FH12F-10S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12F-10S-0.5SH(55)-ND.
CONN FPC/FFC 12POS .5MM HORZ SMD - FH12F-12S-0.5SH(55)
Order 'conn fpc/ffc 12pos .5mm horz smd - FH12F-12S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12F-12S-0.5SH(55)-ND.
CONN FPC/FFC 13POS .5MM HORZ SMD - FH12F-13S-0.5SH(55)
Order 'conn fpc/ffc 13pos .5mm horz smd - FH12F-13S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12F-13S-0.5SH(55)-ND.
CONN FPC/FFC 14POS .5MM HORZ SMD - FH12F-14S-0.5SH(55)
Order 'conn fpc/ffc 14pos .5mm horz smd - FH12F-14S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12F-14S-0.5SH(55)-ND.
CONN FPC/FFC 15POS .5MM HORZ SMD - FH12F-15S-0.5SH(55)
Order 'conn fpc/ffc 15pos .5mm horz smd - FH12F-15S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12F-15S-0.5SH(55)-ND.
CONN FPC/FFC 16POS .5MM HORZ SMD - FH12F-16S-0.5SH(55)
Order 'conn fpc/ffc 16pos .5mm horz smd - FH12F-16S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12F-16S-0.5SH(55)-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12F-18S-0.5SH(55)
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12F-18S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12F-18S-0.5SH(55)-ND.
Send this link via E-Mail
Help With This Screen