CONN FPC 21POS .3MM TIN SMD - FH23-21S-0.3SHW(51) - Connectors
| Digi-Key Part Number | HFQ121CT-ND |
1 25 100 250 500 1000 |
2.08000 1.60000 1.28000 1.06240 .96000 .85120 |
Extended Price
2.08 40.00 128.00 265.60 480.00 851.20 |
| Manufacturer Part Number | FH23-21S-0.3SHW(51) | |||
| Description | CONN FPC 21POS .3MM TIN SMD | |||
| Quantity Available | 1345 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FH23-21S-0.3SHW(51) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Pitch | 0.012" (0.30mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Low Insertion Force (LIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Series | FH23 |
| Number of Positions | 21 |
| Locking Feature | Flip Lock |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FH23 21S 0 3SHW 51 FH2321S03SHW51 HFQ121CT ND HFQ121CTND HFQ121CT |
FH23-21S-0.3SHW(51) Specification Sheet
CONN FPC 21POS .3MM TIN SMD - FH23-21S-0.3SHW(51) (HFQ121CT-ND) - Connectors
Related parts Connectors :CONN FPC 21POS .3MM TIN SMD - FH23-21S-0.3SHW(51)
Order 'conn fpc 21pos .3mm tin smd - FH23-21S-0.3SHW(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFQ121CT-ND.
CONN FPC 21POS .3MM TIN SMD - FH23-21S-0.3SHW(51)
Order 'conn fpc 21pos .3mm tin smd - FH23-21S-0.3SHW(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFQ121TR-ND.
CONN FPC 21POS .3MM GOLD SMD - FH23-21S-0.3SHW(05)
Order 'conn fpc 21pos .3mm gold smd - FH23-21S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFQ221CT-ND.
CONN FPC 21POS .3MM GOLD SMD - FH23-21S-0.3SHW(05)
Order 'conn fpc 21pos .3mm gold smd - FH23-21S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFQ221TR-ND.
CONN FPC 21POS .3MM GOLD SMD - FH23-21S-0.3SHAW(05)
Order 'conn fpc 21pos .3mm gold smd - FH23-21S-0.3SHAW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFQ621CT-ND.
CONN FPC 21POS .3MM GOLD SMD - FH23-21S-0.3SHAW(05)
Order 'conn fpc 21pos .3mm gold smd - FH23-21S-0.3SHAW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFQ621TR-ND.
CONN FPC 21POS .3MM GOLD SMD - FH23-21S-0.3SHW(05)
Order 'conn fpc 21pos .3mm gold smd - FH23-21S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFQ221DKR-ND.
CONN FPC 21POS .3MM GOLD SMD - FH23-21S-0.3SHAW(05)
Order 'conn fpc 21pos .3mm gold smd - FH23-21S-0.3SHAW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFQ621DKR-ND.
CONN FPC 17POS .3MM TIN SMD - FH23-17S-0.3SHW(51)
Order 'conn fpc 17pos .3mm tin smd - FH23-17S-0.3SHW(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFQ117CT-ND.
CONN FPC 17POS .3MM TIN SMD - FH23-17S-0.3SHW(51)
Order 'conn fpc 17pos .3mm tin smd - FH23-17S-0.3SHW(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFQ117TR-ND.
CONN FPC 25POS .3MM TIN SMD - FH23-25S-0.3SHW(51)
Order 'conn fpc 25pos .3mm tin smd - FH23-25S-0.3SHW(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFQ125CT-ND.
CONN FPC 25POS .3MM TIN SMD - FH23-25S-0.3SHW(51)
Order 'conn fpc 25pos .3mm tin smd - FH23-25S-0.3SHW(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFQ125TR-ND.
CONN FPC 27POS .3MM TIN SMD - FH23-27S-0.3SHW(51)
Order 'conn fpc 27pos .3mm tin smd - FH23-27S-0.3SHW(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFQ127CT-ND.
CONN FPC 27POS .3MM TIN SMD - FH23-27S-0.3SHW(51)
Order 'conn fpc 27pos .3mm tin smd - FH23-27S-0.3SHW(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFQ127TR-ND.
CONN FPC 31POS .3MM TIN SMD - FH23-31S-0.3SHW(51)
Order 'conn fpc 31pos .3mm tin smd - FH23-31S-0.3SHW(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFQ131CT-ND.
Send this link via E-Mail
Help With This Screen