Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-90S-0.3SHW(05)
CONN FFC/FPC 90POS .3MM SMD GOLD - FH16-90S-0.3SHW(05) - Connectors, Interconnects
| Digi-Key Part Number | HFP190CT-ND |
1 10 50 100 250 500 |
7.02000 5.94000 4.99500 4.45500 3.71252 3.59100 |
Extended Price
7.02 59.40 249.75 445.50 928.13 1795.50 |
| Manufacturer Part Number | FH16-90S-0.3SHW(05) | |||
| Description | CONN FFC/FPC 90POS .3MM SMD GOLD | |||
| Quantity Available | 1397 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FH16-90S-0.3SHW(05) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Pitch | 0.012" (0.30mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Number of Positions | 90 |
| Locking Feature | Flip Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FH16 90S 0 3SHW 05 FH1690S03SHW05 HFP190CT ND HFP190CTND HFP190CT |
FH16-90S-0.3SHW(05) Specification Sheet
CONN FFC/FPC 90POS .3MM SMD GOLD - FH16-90S-0.3SHW(05) (HFP190CT-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-90S-0.3SHW(05)Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-90S-0.3SHW(05)
Order 'conn ffc/fpc 90pos .3mm smd gold - FH16-90S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP190CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-90S-0.3SHW(05)
Order 'conn ffc/fpc 90pos .3mm smd gold - FH16-90S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP190TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-90S-0.3SHW(05)
Order 'conn ffc/fpc 90pos .3mm smd gold - FH16-90S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP190DKR-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16-90S-0.3SHW
Order 'conn ffc/fpc 90pos .3mm smd tin - FH16-90S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP090CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-90S-0.3SHW
Order 'conn ffc/fpc 90pos .3mm smd tin - FH16-90S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP090TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-60S-0.3SHW(05)
Order 'conn ffc/fpc 60pos .3mm smd gold - FH16-60S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP160CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-60S-0.3SHW(05)
Order 'conn ffc/fpc 60pos .3mm smd gold - FH16-60S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP160TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-80S-0.3SHW(05)
Order 'conn ffc/fpc 80pos .3mm smd gold - FH16-80S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP180CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-80S-0.3SHW(05)
Order 'conn ffc/fpc 80pos .3mm smd gold - FH16-80S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP180TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-60S-0.3SHW(05)
Order 'conn ffc/fpc 60pos .3mm smd gold - FH16-60S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP160DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-80S-0.3SHW(05)
Order 'conn ffc/fpc 80pos .3mm smd gold - FH16-80S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP180DKR-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16-60S-0.3SHW
Order 'conn ffc/fpc 60pos .3mm smd tin - FH16-60S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP060CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-60S-0.3SHW
Order 'conn ffc/fpc 60pos .3mm smd tin - FH16-60S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP060TR-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16-80S-0.3SHW
Order 'conn ffc/fpc 80pos .3mm smd tin - FH16-80S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP080CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-80S-0.3SHW
Order 'conn ffc/fpc 80pos .3mm smd tin - FH16-80S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP080TR-ND.
Options for Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-90S-0.3SHW(05)
Send this link via E-Mail
Help With This Screen
