Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16-80S-0.3SHW
CONN FFC/FPC 80POS .3MM SMD TIN - FH16-80S-0.3SHW - Connectors
| Digi-Key Part Number | HFP080CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FH16-80S-0.3SHW | |||
| Description | CONN FFC/FPC 80POS .3MM SMD TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16-80S-0.3SHW
| Technical/Catalog Information | FH16-80S-0.3SHW |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Pitch | 0.012" (0.30mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Number of Positions | 80 |
| Locking Feature | Flip Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FH16 80S 0 3SHW FH1680S03SHW HFP080CT ND HFP080CTND HFP080CT |
FH16-80S-0.3SHW Specification Sheet
CONN FFC/FPC 80POS .3MM SMD TIN - FH16-80S-0.3SHW (HFP080CT-ND) - Connectors
Related parts Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16-80S-0.3SHWFfc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16-80S-0.3SHW
Order 'conn ffc/fpc 80pos .3mm smd tin - FH16-80S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP080CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-80S-0.3SHW
Order 'conn ffc/fpc 80pos .3mm smd tin - FH16-80S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP080TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-80S-0.3SHW(05)
Order 'conn ffc/fpc 80pos .3mm smd gold - FH16-80S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP180CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-80S-0.3SHW(05)
Order 'conn ffc/fpc 80pos .3mm smd gold - FH16-80S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP180DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-80S-0.3SHW(05)
Order 'conn ffc/fpc 80pos .3mm smd gold - FH16-80S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP180TR-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16-60S-0.3SHW
Order 'conn ffc/fpc 60pos .3mm smd tin - FH16-60S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP060CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-60S-0.3SHW
Order 'conn ffc/fpc 60pos .3mm smd tin - FH16-60S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP060TR-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16-90S-0.3SHW
Order 'conn ffc/fpc 90pos .3mm smd tin - FH16-90S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP090CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-90S-0.3SHW
Order 'conn ffc/fpc 90pos .3mm smd tin - FH16-90S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP090TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-60S-0.3SHW(05)
Order 'conn ffc/fpc 60pos .3mm smd gold - FH16-60S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP160CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-90S-0.3SHW(05)
Order 'conn ffc/fpc 90pos .3mm smd gold - FH16-90S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP190CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-60S-0.3SHW(05)
Order 'conn ffc/fpc 60pos .3mm smd gold - FH16-60S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP160DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH16-90S-0.3SHW(05)
Order 'conn ffc/fpc 90pos .3mm smd gold - FH16-90S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP190DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd (VA) Surface Mount, Right Angle FH28H-80S-0.5SH(05)
Order 'conn fpc 80pos 0.5mm smd gold - FH28H-80S-0.5SH(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFV080DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Hirose Electric Co Ltd Surface Mount, Right Angle FH16-60S-0.3SHW(05)
Order 'conn ffc/fpc 60pos .3mm smd gold - FH16-60S-0.3SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP160TR-ND.
Options for Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16-80S-0.3SHW
Send this link via E-Mail
Help With This Screen
