CONN FFC/FPC 64POS .5MM SMD TIN - FH16P-64S-0.5SHW
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16P-64S-0.5SHW
| Digi-Key Part Number | HFP064CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FH16P-64S-0.5SHW | |||
| Description | CONN FFC/FPC 64POS .5MM SMD TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16P-64S-0.5SHW
| Technical/Catalog Information | FH16P-64S-0.5SHW |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Number of Positions | 64 |
| Locking Feature | Flip Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FH16P 64S 0 5SHW FH16P64S05SHW HFP064CT ND HFP064CTND HFP064CT |
FH16P-64S-0.5SHW Specification Sheet
CONN FFC/FPC 64POS .5MM SMD TIN - FH16P-64S-0.5SHW (HFP064CT-ND)
Related parts Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16P-64S-0.5SHWCONN FFC/FPC 64POS .5MM SMD TIN - FH16P-64S-0.5SHW
Order 'conn ffc/fpc 64pos .5mm smd tin - FH16P-64S-0.5SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP064CT-ND.
CONN FFC/FPC 64POS .5MM SMD TIN - FH16P-64S-0.5SHW
Order 'conn ffc/fpc 64pos .5mm smd tin - FH16P-64S-0.5SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP064TR-ND.
CONN FFC/FPC 64POS .5MM SMD GOLD - FH16P-64S-0.5SHW(05)
Order 'conn ffc/fpc 64pos .5mm smd gold - FH16P-64S-0.5SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP164CT-ND.
CONN FFC/FPC 64POS .5MM SMD GOLD - FH16P-64S-0.5SHW(05)
Order 'conn ffc/fpc 64pos .5mm smd gold - FH16P-64S-0.5SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP164TR-ND.
CONN FFC/FPC 64POS .5MM SMD GOLD - FH16P-64S-0.5SHW(05)
Order 'conn ffc/fpc 64pos .5mm smd gold - FH16P-64S-0.5SHW(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP164DKR-ND.
CONN FFC/FPC 50POS .5MM SMD TIN - FH16H-50S-0.5SHW
Order 'conn ffc/fpc 50pos .5mm smd tin - FH16H-50S-0.5SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP050CT-ND.
CONN FFC/FPC 50POS .5MM SMD TIN - FH16H-50S-0.5SHW
Order 'conn ffc/fpc 50pos .5mm smd tin - FH16H-50S-0.5SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP050TR-ND.
CONN FFC/FPC 60POS .3MM SMD TIN - FH16-60S-0.3SHW
Order 'conn ffc/fpc 60pos .3mm smd tin - FH16-60S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP060CT-ND.
CONN FFC/FPC 60POS .3MM SMD TIN - FH16-60S-0.3SHW
Order 'conn ffc/fpc 60pos .3mm smd tin - FH16-60S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP060TR-ND.
CONN FFC/FPC 80POS .3MM SMD TIN - FH16-80S-0.3SHW
Order 'conn ffc/fpc 80pos .3mm smd tin - FH16-80S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP080CT-ND.
CONN FFC/FPC 80POS .3MM SMD TIN - FH16-80S-0.3SHW
Order 'conn ffc/fpc 80pos .3mm smd tin - FH16-80S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP080TR-ND.
CONN FFC/FPC 90POS .3MM SMD TIN - FH16-90S-0.3SHW
Order 'conn ffc/fpc 90pos .3mm smd tin - FH16-90S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP090CT-ND.
CONN FFC/FPC 90POS .3MM SMD TIN - FH16-90S-0.3SHW
Order 'conn ffc/fpc 90pos .3mm smd tin - FH16-90S-0.3SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP090TR-ND.
CONN FFC/FPC 96POS .4MM SMD TIN - FH16M-96S-0.4SHW
Order 'conn ffc/fpc 96pos .4mm smd tin - FH16M-96S-0.4SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFP096CT-ND.
CONN FFC/FPC 96POS .4MM SMD TIN - FH16M-96S-0.4SHW
Order 'conn ffc/fpc 96pos .4mm smd tin - FH16M-96S-0.4SHW' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFP096TR-ND.
Options for Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Hirose Electric Co Ltd (VA) Surface Mount, Right Angle Zero Insertion Force (ZIF) FH16P-64S-0.5SHW
Send this link via E-Mail
Help With This Screen
