IDC CABLE - MKC10K/MC10F/MCE10K - M3CEK-1040K
| Digi-Key Part Number | M3CEK-1040K-ND |
1 10 100 250 500 1000 2500 5000 |
13.69000 12.00100 8.84270 7.63208 7.10572 6.12671 5.78985 5.60036 |
Extended Price
13.69 120.01 884.27 1908.02 3552.86 6126.71 14474.62 28001.80 |
| Manufacturer Part Number | M3CEK-1040K | |||
| Description | IDC CABLE - MKC10K/MC10F/MCE10K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CEK-1040K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 10 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CEK 1040K M3CEK1040K |
IDC CABLE - MKC10K/MC10F/MCE10K - M3CEK-1040K (M3CEK-1040K-ND)
Related parts :IDC CABLE - MKC10K/MC10F/MCE10K - M3CEK-1040K
Order 'idc cable - mkc10k/mc10f/mce10k - M3CEK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-1040K-ND.
IDC CABLE - MKC10K/MC10F/MCE10K - M3CEK-1020K
Order 'idc cable - mkc10k/mc10f/mce10k - M3CEK-1020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-1020K-ND.
IDC CABLE - MKC10K/MC10F/MCE10K - M3CEK-1060K
Order 'idc cable - mkc10k/mc10f/mce10k - M3CEK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-1060K-ND.
IDC CABLE - MKC10K/MC10F/X - M1CXK-1040K
Order 'idc cable - mkc10k/mc10f/x - M1CXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-1040K-ND.
IDC CABLE - MSC10K/MC10F/MCE10K - M3AEK-1040K
Order 'idc cable - msc10k/mc10f/mce10k - M3AEK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1040K-ND.
IDC CABLE - MSR10K/MC10F/MCE10K - M3BEK-1040K
Order 'idc cable - msr10k/mc10f/mce10k - M3BEK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-1040K-ND.
IDC CABLE - MKC10K/MC10G/MCE10K - M3CEK-1006J
Order 'idc cable - mkc10k/mc10g/mce10k - M3CEK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-1006J-ND.
IDC CABLE - MKC10K/MC10M/MCE10K - M3CEK-1006R
Order 'idc cable - mkc10k/mc10m/mce10k - M3CEK-1006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-1006R-ND.
IDC CABLE - MKC10K/MC10G/MCE10K - M3CEK-1018J
Order 'idc cable - mkc10k/mc10g/mce10k - M3CEK-1018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-1018J-ND.
IDC CABLE - MKC10K/MC10M/MCE10K - M3CEK-1018R
Order 'idc cable - mkc10k/mc10m/mce10k - M3CEK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-1018R-ND.
IDC CABLE - MKC10K/MC10G/MCE10K - M3CEK-1036J
Order 'idc cable - mkc10k/mc10g/mce10k - M3CEK-1036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-1036J-ND.
IDC CABLE - MKC10K/MC10M/MCE10K - M3CEK-1036R
Order 'idc cable - mkc10k/mc10m/mce10k - M3CEK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-1036R-ND.
IDC CABLE - MKC10K/MC10F/MCF10K - M3CFK-1040K
Order 'idc cable - mkc10k/mc10f/mcf10k - M3CFK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-1040K-ND.
IDC CABLE - MKC10K/MC10F/MCS10K - M3CGK-1040K
Order 'idc cable - mkc10k/mc10f/mcs10k - M3CGK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-1040K-ND.
IDC CABLE - MKC10K/MC10F/MPK10K - M3CKK-1040K
Order 'idc cable - mkc10k/mc10f/mpk10k - M3CKK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-1040K-ND.
Send this link via E-Mail
Help With This Screen