CONN FPC/FFC 18POS .5MM HORZ SMD - FH12A-18S-0.5SH - Connectors
| Digi-Key Part Number | HFK18TR-ND |
2000 |
.64800 |
Extended Price
1296.00 |
| Manufacturer Part Number | FH12A-18S-0.5SH | |||
| Description | CONN FPC/FFC 18POS .5MM HORZ SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FH12A-18S-0.5SH |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Connector Type | Top Contacts |
| Series | FH12 |
| Number of Positions | 18 |
| Locking Feature | Flip Lock |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FH12A 18S 0 5SH FH12A18S05SH HFK18TR ND HFK18TRND HFK18TR |
FH12A-18S-0.5SH Specification Sheet
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12A-18S-0.5SH (HFK18TR-ND) - Connectors
Related parts Connectors :CONN FPC/FFC 18POS .5MM HORZ SMD - FH12A-18S-0.5SH(55)
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12A-18S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFK118CT-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12A-18S-0.5SH(55)
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12A-18S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFK118TR-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12A-18S-0.5SH
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12A-18S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFK18CT-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12A-18S-0.5SH
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12A-18S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFK18TR-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12A-18S-0.5SH(55)
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12A-18S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFK118DKR-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12F-18S-0.5SH(55)
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12F-18S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12F-18S-0.5SH(55)-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12-18S-0.5SH(55)
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12-18S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFJ118CT-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12-18S-0.5SH(55)
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12-18S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFJ118TR-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12-18S-0.5SH
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12-18S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFJ18CT-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12-18S-0.5SH
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12-18S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFJ18TR-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12F-18S-0.5SH
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12F-18S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFR18CT-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12F-18S-0.5SH
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12F-18S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFR18TR-ND.
CONN FPC/FFC 18POS .5MM HORZ SMD - FH12-18S-0.5SH(55)
Order 'conn fpc/ffc 18pos .5mm horz smd - FH12-18S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFJ118DKR-ND.
CONN FPC/FFC 15POS .5MM HORZ SMD - FH12A-15S-0.5SH(55)
Order 'conn fpc/ffc 15pos .5mm horz smd - FH12A-15S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12A-15S-0.5SH(55)-ND.
CONN FPC/FFC 22POS .5MM HORZ SMD - FH12A-22S-0.5SH(55)
Order 'conn fpc/ffc 22pos .5mm horz smd - FH12A-22S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12A-22S-0.5SH(55)-ND.
Send this link via E-Mail
Help With This Screen