IDC CABLE - MKC50A/MC50F/MCE50G - M3CEG-5020K - Cable Assemblies
| Digi-Key Part Number | M3CEG-5020K-ND |
1 10 100 250 500 1000 2500 5000 |
11.61000 10.18000 7.50120 6.47424 6.02776 5.19726 4.91150 4.75076 |
Extended Price
11.61 101.80 750.12 1618.56 3013.88 5197.26 12278.75 23753.80 |
| Manufacturer Part Number | M3CEG-5020K | |||
| Description | IDC CABLE - MKC50A/MC50F/MCE50G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3CEG-5020K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
M3CEG 5020K M3CEG5020K |
IDC CABLE - MKC50A/MC50F/MCE50G - M3CEG-5020K (M3CEG-5020K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKC50A/MC50F/MCE50G - M3CEG-5020K
Order 'idc cable - mkc50a/mc50f/mce50g - M3CEG-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-5020K-ND.
IDC CABLE - MKC50A/MC50F/MCE50G - M3CEG-5040K
Order 'idc cable - mkc50a/mc50f/mce50g - M3CEG-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-5040K-ND.
IDC CABLE - MKC50A/MC50F/MCE50G - M3CEG-5060K
Order 'idc cable - mkc50a/mc50f/mce50g - M3CEG-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-5060K-ND.
IDC CABLE - MSC50A/MC50F/MCE50G - M3AEG-5020K
Order 'idc cable - msc50a/mc50f/mce50g - M3AEG-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-5020K-ND.
IDC CABLE - MSR50A/MC50F/MCE50G - M3BEG-5020K
Order 'idc cable - msr50a/mc50f/mce50g - M3BEG-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEG-5020K-ND.
IDC CABLE - MKC50A/MC50G/MCE50G - M3CEG-5006J
Order 'idc cable - mkc50a/mc50g/mce50g - M3CEG-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-5006J-ND.
IDC CABLE - MKC50A/MC50M/MCE50G - M3CEG-5006R
Order 'idc cable - mkc50a/mc50m/mce50g - M3CEG-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-5006R-ND.
IDC CABLE - MKC50A/MC50G/MCE50G - M3CEG-5018J
Order 'idc cable - mkc50a/mc50g/mce50g - M3CEG-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-5018J-ND.
IDC CABLE - MKC50A/MC50M/MCE50G - M3CEG-5018R
Order 'idc cable - mkc50a/mc50m/mce50g - M3CEG-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-5018R-ND.
IDC CABLE - MKC50A/MC50G/MCE50G - M3CEG-5036J
Order 'idc cable - mkc50a/mc50g/mce50g - M3CEG-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-5036J-ND.
IDC CABLE - MKC50A/MC50M/MCE50G - M3CEG-5036R
Order 'idc cable - mkc50a/mc50m/mce50g - M3CEG-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-5036R-ND.
IDC CABLE - MKC50A/MC50F/MCG50G - M3CMG-5020K
Order 'idc cable - mkc50a/mc50f/mcg50g - M3CMG-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMG-5020K-ND.
IDC CABLE - MKR50A/MC50F/MCE50G - M3DEG-5020K
Order 'idc cable - mkr50a/mc50f/mce50g - M3DEG-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEG-5020K-ND.
IDC CABLE - MKC50A/MC50F/MKC50A - M3CCA-5020K
Order 'idc cable - mkc50a/mc50f/mkc50a - M3CCA-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-5020K-ND.
IDC CABLE - MKC50A/MC50F/X - M1CXA-5040K
Order 'idc cable - mkc50a/mc50f/x - M1CXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-5040K-ND.
Send this link via E-Mail
Help With This Screen