IDC CABLE - MKC34A/MC34F/MCE34G - M3CEG-3440K-ND
| Digi-Key Part Number | M3CEG-3440K-ND |
1 10 100 250 500 1000 2500 5000 |
12.33000 10.80900 7.96450 6.87416 6.40006 5.51828 5.21487 5.04420 |
Extended Price
12.33 108.09 796.45 1718.54 3200.03 5518.28 13037.17 25221.00 |
| Manufacturer Part Number | M3CEG-3440K-ND | |||
| Description | IDC CABLE - MKC34A/MC34F/MCE34G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3CEG-3440K-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 34 pos Female to Card Edge |
| Overall Length | 40 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
M3CEG 3440K ND M3CEG3440KND M3CEG 3440K ND M3CEG3440KND M3CEG-3440K |
IDC CABLE - MKC34A/MC34F/MCE34G - M3CEG-3440K-ND (M3CEG-3440K-ND)
Related parts:IDC CABLE - MKC34A/MC34F/MCE34G - M3CEG-3440K-ND
Order 'idc cable - mkc34a/mc34f/mce34g - M3CEG-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CEG-3440K-ND.
IDC CABLE - MKC34A/MC34F/MCE34G - M3CEG-3420K-ND
Order 'idc cable - mkc34a/mc34f/mce34g - M3CEG-3420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CEG-3420K-ND.
IDC CABLE - MKC34A/MC34F/MCE34G - M3CEG-3460K-ND
Order 'idc cable - mkc34a/mc34f/mce34g - M3CEG-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CEG-3460K-ND.
IDC CABLE - MKC34A/MC34F/X - M1CXA-3440K-ND
Order 'idc cable - mkc34a/mc34f/x - M1CXA-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-3440K-ND.
IDC CABLE - MSC34A/MC34F/MCE34G - M3AEG-3440K-ND
Order 'idc cable - msc34a/mc34f/mce34g - M3AEG-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-3440K-ND.
IDC CABLE - MSR34A/MC34F/MCE34G - M3BEG-3440K-ND
Order 'idc cable - msr34a/mc34f/mce34g - M3BEG-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEG-3440K-ND.
IDC CABLE - MKC34A/MC34G/MCE34G - M3CEG-3406J-ND
Order 'idc cable - mkc34a/mc34g/mce34g - M3CEG-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CEG-3406J-ND.
IDC CABLE - MKC34A/MC34M/MCE34G - M3CEG-3406R-ND
Order 'idc cable - mkc34a/mc34m/mce34g - M3CEG-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CEG-3406R-ND.
IDC CABLE - MKC34A/MC34G/MCE34G - M3CEG-3418J-ND
Order 'idc cable - mkc34a/mc34g/mce34g - M3CEG-3418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CEG-3418J-ND.
IDC CABLE - MKC34A/MC34M/MCE34G - M3CEG-3418R-ND
Order 'idc cable - mkc34a/mc34m/mce34g - M3CEG-3418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CEG-3418R-ND.
IDC CABLE - MKC34A/MC34G/MCE34G - M3CEG-3436J-ND
Order 'idc cable - mkc34a/mc34g/mce34g - M3CEG-3436J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CEG-3436J-ND.
IDC CABLE - MKC34A/MC34M/MCE34G - M3CEG-3436R-ND
Order 'idc cable - mkc34a/mc34m/mce34g - M3CEG-3436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CEG-3436R-ND.
IDC CABLE - MKR34A/MC34F/MCE34G - M3DEG-3440K-ND
Order 'idc cable - mkr34a/mc34f/mce34g - M3DEG-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DEG-3440K-ND.
IDC CABLE - MSC34A/MC34F/X - M1AXA-3440K-ND
Order 'idc cable - msc34a/mc34f/x - M1AXA-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-3440K-ND.
IDC CABLE - MSC34K/MC34F/X - M1AXK-3440K-ND
Order 'idc cable - msc34k/mc34f/x - M1AXK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-3440K-ND.
Send this link via E-Mail
Help With This Screen