IDC CABLE - MKC34A/MC34G/MCE34G - M3CEG-3406J - Cable Assemblies
| Digi-Key Part Number | M3CEG-3406J-ND |
1 10 100 250 500 1000 2500 5000 |
3.97000 3.47700 2.56210 2.21136 2.05884 1.77517 1.67757 1.62267 |
Extended Price
3.97 34.77 256.21 552.84 1029.42 1775.17 4193.93 8113.35 |
| Manufacturer Part Number | M3CEG-3406J | |||
| Description | IDC CABLE - MKC34A/MC34G/MCE34G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3CEG-3406J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 34 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
M3CEG 3406J M3CEG3406J |
IDC CABLE - MKC34A/MC34G/MCE34G - M3CEG-3406J (M3CEG-3406J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKC34A/MC34G/MCE34G - M3CEG-3406J
Order 'idc cable - mkc34a/mc34g/mce34g - M3CEG-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-3406J-ND.
IDC CABLE - MKC34A/MC34G/MCE34G - M3CEG-3418J
Order 'idc cable - mkc34a/mc34g/mce34g - M3CEG-3418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-3418J-ND.
IDC CABLE - MKC34A/MC34G/MCE34G - M3CEG-3436J
Order 'idc cable - mkc34a/mc34g/mce34g - M3CEG-3436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-3436J-ND.
IDC CABLE - MSC34A/MC34G/MCE34G - M3AEG-3406J
Order 'idc cable - msc34a/mc34g/mce34g - M3AEG-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-3406J-ND.
IDC CABLE - MSR34A/MC34G/MCE34G - M3BEG-3406J
Order 'idc cable - msr34a/mc34g/mce34g - M3BEG-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEG-3406J-ND.
IDC CABLE - MKC34A/MC34M/MCE34G - M3CEG-3406R
Order 'idc cable - mkc34a/mc34m/mce34g - M3CEG-3406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-3406R-ND.
IDC CABLE - MKC34A/MC34M/MCE34G - M3CEG-3418R
Order 'idc cable - mkc34a/mc34m/mce34g - M3CEG-3418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-3418R-ND.
IDC CABLE - MKC34A/MC34F/MCE34G - M3CEG-3420K
Order 'idc cable - mkc34a/mc34f/mce34g - M3CEG-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-3420K-ND.
IDC CABLE - MKC34A/MC34M/MCE34G - M3CEG-3436R
Order 'idc cable - mkc34a/mc34m/mce34g - M3CEG-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-3436R-ND.
IDC CABLE - MKC34A/MC34F/MCE34G - M3CEG-3440K
Order 'idc cable - mkc34a/mc34f/mce34g - M3CEG-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-3440K-ND.
IDC CABLE - MKC34A/MC34F/MCE34G - M3CEG-3460K
Order 'idc cable - mkc34a/mc34f/mce34g - M3CEG-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-3460K-ND.
IDC CABLE - MKC34A/MC34G/MCG34G - M3CMG-3406J
Order 'idc cable - mkc34a/mc34g/mcg34g - M3CMG-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMG-3406J-ND.
IDC CABLE - MKR34A/MC34G/MCE34G - M3DEG-3406J
Order 'idc cable - mkr34a/mc34g/mce34g - M3DEG-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEG-3406J-ND.
IDC CABLE - MKC34A/MC34G/MKC34A - M3CCA-3406J
Order 'idc cable - mkc34a/mc34g/mkc34a - M3CCA-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-3406J-ND.
IDC CABLE - MKC34A/MC34G/X - M1CXA-3436J
Order 'idc cable - mkc34a/mc34g/x - M1CXA-3436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-3436J-ND.
Send this link via E-Mail
Help With This Screen