AUD SIG DEVICE 5-16VDC PCB - MSR516NPR
| Digi-Key Part Number | 458-1090-ND |
1 10 25 50 100 500 1000 |
8.42000 7.78900 6.98880 6.31500 5.89400 5.59930 5.26250 |
Extended Price
8.42 77.89 174.72 315.75 589.40 2799.65 5262.50 |
| Manufacturer Part Number | MSR516NPR | |||
| Description | AUD SIG DEVICE 5-16VDC PCB | |||
| Quantity Available | 229 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSR516NPR |
| Vendor | Mallory Sonalert Products |
| Category | Audio Products |
| Mounting Type | Through Hole |
| Resonant Frequency | 3.9kHz |
| Sound Pressure Level | 81.0 dB (Typ) [Nom] |
| Drive Voltage | 5 ~ 16VDC |
| Current | 3.0 mA @ 5.0 VDC |
| Current | 12.0 mA @ 16.0 VDC |
| Operating Mode | Fast Pulse |
| Packaging | Bulk |
| Diameter | 23.0000 mm [Typ] |
| Height | 10.500 mm [Typ] |
| Weight | 3.5000 g [Nom] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSR516NPR MSR516NPR 458 1090 ND 4581090ND 458-1090 |
MSR516NPR Specification Sheet
AUD SIG DEVICE 5-16VDC PCB - MSR516NPR (458-1090-ND)
Related parts:AUD SIG DEVICE 5-16VDC PCB - MSR516NPR
Order 'aud sig device 5-16vdc pcb - MSR516NPR' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1090-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516N
Order 'aud sig device 5-16vdc pcb - MSR516N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1006-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NJ
Order 'aud sig device 5-16vdc pcb - MSR516NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1007-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NP
Order 'aud sig device 5-16vdc pcb - MSR516NP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1008-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516W
Order 'aud sig device 5-16vdc pcb - MSR516W' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1009-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516X
Order 'aud sig device 5-16vdc pcb - MSR516X' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1010-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NR
Order 'aud sig device 5-16vdc pcb - MSR516NR' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1088-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NJR
Order 'aud sig device 5-16vdc pcb - MSR516NJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1089-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516WR
Order 'aud sig device 5-16vdc pcb - MSR516WR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1091-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516XR
Order 'aud sig device 5-16vdc pcb - MSR516XR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1092-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - LSC616N
Order 'aud sig device 6-16vdc pnl mnt - LSC616N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1002-ND.
AUD SIG DEVICE 9-12VDC PCB - MAS800
Order 'aud sig device 9-12vdc pcb - MAS800' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1004-ND.
AUD SIG DEVICE 3-20VDC PCB - MSR320
Order 'aud sig device 3-20vdc pcb - MSR320' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1005-ND.
AUD SIG DEVICE 4-28VDC PCB - SBM428
Order 'aud sig device 4-28vdc pcb - SBM428' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1011-ND.
AUD SIG DEVICE 4-16VDC PNL MNT - SC416
Order 'aud sig device 4-16vdc pnl mnt - SC416' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1022-ND.
Send this link via E-Mail
Help With This Screen