Keywords:





CONN FFC 5POS 2.54MM VERT ZIF - 90500-3005

Digi-Key Part Number 90500-3005-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number90500-3005
DescriptionCONN FFC 5POS 2.54MM VERT ZIF
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information90500-3005
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
Pitch0.100" (2.54mm)
Mounting TypeThrough Hole
FeaturesZero Insertion Force (ZIF)
PackagingTube
Connector TypeVertical Contacts, 2 Sided
Number of Positions 5
Locking FeatureSlide Lock
TerminationSolder
FFC, FCB Thickness0.20mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 90500 3005
905003005

90500-3005 Specification Sheet

Image of CONN FFC 5POS 2.54MM VERT ZIF - 90500-3005

CONN FFC 5POS 2.54MM VERT ZIF - 90500-3005 (90500-3005-ND)

Related parts :
CONN FFC 5POS 2.54MM VERT ZIF - 90500-3005
 Order 'conn ffc 5pos 2.54mm vert zif - 90500-3005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3005-ND.
CONN FFC 4POS 2.54MM VERT ZIF - 90500-3004
 Order 'conn ffc 4pos 2.54mm vert zif - 90500-3004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3004-ND.
CONN FFC 6POS 2.54MM VERT ZIF - 90500-3006
 Order 'conn ffc 6pos 2.54mm vert zif - 90500-3006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3006-ND.
CONN FFC 7POS 2.54MM VERT ZIF - 90500-3007
 Order 'conn ffc 7pos 2.54mm vert zif - 90500-3007' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3007-ND.
CONN FFC 8POS 2.54MM VERT ZIF - 90500-3008
 Order 'conn ffc 8pos 2.54mm vert zif - 90500-3008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3008-ND.
CONN FFC 9POS 2.54MM VERT ZIF - 90500-3009
 Order 'conn ffc 9pos 2.54mm vert zif - 90500-3009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3009-ND.
CONN FFC 10POS 2.54MM VERT ZIF - 90500-3010
 Order 'conn ffc 10pos 2.54mm vert zif - 90500-3010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3010-ND.
CONN FFC 11POS 2.54MM VERT ZIF - 90500-3011
 Order 'conn ffc 11pos 2.54mm vert zif - 90500-3011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3011-ND.
CONN FFC 12POS 2.54MM VERT ZIF - 90500-3012
 Order 'conn ffc 12pos 2.54mm vert zif - 90500-3012' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3012-ND.
CONN FFC 13POS 2.54MM VERT ZIF - 90500-3013
 Order 'conn ffc 13pos 2.54mm vert zif - 90500-3013' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3013-ND.
CONN FFC 14POS 2.54MM VERT ZIF - 90500-3014
 Order 'conn ffc 14pos 2.54mm vert zif - 90500-3014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3014-ND.
CONN FFC 15POS 2.54MM VERT ZIF - 90500-3015
 Order 'conn ffc 15pos 2.54mm vert zif - 90500-3015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3015-ND.
CONN FFC 16POS 2.54MM VERT ZIF - 90500-3016
 Order 'conn ffc 16pos 2.54mm vert zif - 90500-3016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3016-ND.
CONN FFC 17POS 2.54MM VERT ZIF - 90500-3017
 Order 'conn ffc 17pos 2.54mm vert zif - 90500-3017' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3017-ND.
CONN FFC 18POS 2.54MM VERT ZIF - 90500-3018
 Order 'conn ffc 18pos 2.54mm vert zif - 90500-3018' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3018-ND.

Send this link via E-Mail
Help With This Screen

CONN FFC 5POS 2.54MM VERT ZIF - 90500-3005
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN FFC 5POS 1.25MM RT ANG ZIF - 39-51-3053 Next: CONN FFC 6POS 1.25MM RT ANG ZIF - 39-53-2064
CONN FFC 5POS 2.54MM VERT ZIF - 90500-3005