CONN FFC 4POS 2.54MM VERT ZIF - 90500-3004 - Connectors, Interconnects
Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole 90500-3004
| Digi-Key Part Number | 90500-3004-ND |
1 |
1.05000 |
Extended Price
1.05 |
| Manufacturer Part Number | 90500-3004 | |||
| Description | CONN FFC 4POS 2.54MM VERT ZIF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90500-3004 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Pitch | 0.100" (2.54mm) |
| Mounting Type | Through Hole |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tube |
| Connector Type | Vertical Contacts, 2 Sided |
| Number of Positions | 4 |
| Locking Feature | Slide Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.20mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90500 3004 905003004 |
90500-3004 Specification Sheet
CONN FFC 4POS 2.54MM VERT ZIF - 90500-3004 (90500-3004-ND) - Connectors, Interconnects
Related parts Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole 90500-3004CONN FFC 4POS 2.54MM VERT ZIF - 90500-3004
Order 'conn ffc 4pos 2.54mm vert zif - 90500-3004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3004-ND.
CONN FFC 5POS 2.54MM VERT ZIF - 90500-3005
Order 'conn ffc 5pos 2.54mm vert zif - 90500-3005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3005-ND.
CONN FFC 6POS 2.54MM VERT ZIF - 90500-3006
Order 'conn ffc 6pos 2.54mm vert zif - 90500-3006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3006-ND.
CONN FFC 7POS 2.54MM VERT ZIF - 90500-3007
Order 'conn ffc 7pos 2.54mm vert zif - 90500-3007' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3007-ND.
CONN FFC 8POS 2.54MM VERT ZIF - 90500-3008
Order 'conn ffc 8pos 2.54mm vert zif - 90500-3008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3008-ND.
CONN FFC 9POS 2.54MM VERT ZIF - 90500-3009
Order 'conn ffc 9pos 2.54mm vert zif - 90500-3009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3009-ND.
CONN FFC 10POS 2.54MM VERT ZIF - 90500-3010
Order 'conn ffc 10pos 2.54mm vert zif - 90500-3010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3010-ND.
CONN FFC 11POS 2.54MM VERT ZIF - 90500-3011
Order 'conn ffc 11pos 2.54mm vert zif - 90500-3011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3011-ND.
CONN FFC 12POS 2.54MM VERT ZIF - 90500-3012
Order 'conn ffc 12pos 2.54mm vert zif - 90500-3012' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3012-ND.
CONN FFC 13POS 2.54MM VERT ZIF - 90500-3013
Order 'conn ffc 13pos 2.54mm vert zif - 90500-3013' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3013-ND.
CONN FFC 14POS 2.54MM VERT ZIF - 90500-3014
Order 'conn ffc 14pos 2.54mm vert zif - 90500-3014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3014-ND.
CONN FFC 15POS 2.54MM VERT ZIF - 90500-3015
Order 'conn ffc 15pos 2.54mm vert zif - 90500-3015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3015-ND.
CONN FFC 16POS 2.54MM VERT ZIF - 90500-3016
Order 'conn ffc 16pos 2.54mm vert zif - 90500-3016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3016-ND.
CONN FFC 17POS 2.54MM VERT ZIF - 90500-3017
Order 'conn ffc 17pos 2.54mm vert zif - 90500-3017' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3017-ND.
CONN FFC 18POS 2.54MM VERT ZIF - 90500-3018
Order 'conn ffc 18pos 2.54mm vert zif - 90500-3018' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90500-3018-ND.
Options for Through Hole Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Through Hole 90500-3004
Send this link via E-Mail
Help With This Screen
