CONN PLUG FFC 1MM 30POS - FI-X30MR-NPB
| Digi-Key Part Number | 670-1217-ND |
1 25 100 250 500 1000 |
7.33000 4.98120 4.39500 4.24852 4.10200 3.89690 |
Extended Price
7.33 124.53 439.50 1062.13 2051.00 3896.90 |
| Manufacturer Part Number | FI-X30MR-NPB | |||
| Description | CONN PLUG FFC 1MM 30POS | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FI-X30MR-NPB |
| Vendor | JAE Electronics |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Packaging | Bulk |
| Connector Type | Bottom Contacts |
| Fastening Type | Slide Lock |
| Series | FI-X |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FI X30MR NPB FIX30MRNPB 670 1217 ND 6701217ND 670-1217 |
FI-X30MR-NPB Specification Sheet
CONN PLUG FFC 1MM 30POS - FI-X30MR-NPB (670-1217-ND)
Related parts:CONN PLUG FFC 1MM 30POS - FI-X30MR-NPB
Order 'conn plug ffc 1mm 30pos - FI-X30MR-NPB' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1217-ND.
CONN PLUG FFC 1MM 30POS - FI-X30M-NPB
Order 'conn plug ffc 1mm 30pos - FI-X30M-NPB' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1216-ND.
CONN PLUG FFC 1MM 20POS - FI-X20M-NPB
Order 'conn plug ffc 1mm 20pos - FI-X20M-NPB' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1210-ND.
CONN PLUG HOUSING 1MM 30POS - FI-X30H
Order 'conn plug housing 1mm 30pos - FI-X30H' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1214-ND.
CONN PLUG CABLE 1MM 30POS SOLDER - FI-X30C-NPB
Order 'conn plug cable 1mm 30pos solder - FI-X30C-NPB' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1213-ND.
CONN PLUG CABLE 1MM 30POS SOLDER - FI-X30C2EL
Order 'conn plug cable 1mm 30pos solder - FI-X30C2EL' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1212-ND.
CONN PLUG HOUSING 1MM 20POS - FI-X20H
Order 'conn plug housing 1mm 20pos - FI-X20H' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1209-ND.
CONN PLUG CABLE 1MM 20POS SOLDER - FI-X20C-NPB
Order 'conn plug cable 1mm 20pos solder - FI-X20C-NPB' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1208-ND.
CONN PLUG HSNG LEVER 1MM 30POS - FI-X30HL
Order 'conn plug hsng lever 1mm 30pos - FI-X30HL' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1215-ND.
CONN RCPT 1MM 30POS SMD R/A - FI-X30S-HF-NPB
Order 'conn rcpt 1mm 30pos smd r/a - FI-X30S-HF-NPB' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1218-ND.
CONN RCPT 1MM 30POS SMD R/A - FI-XB30S-HF10-NPB
Order 'conn rcpt 1mm 30pos smd r/a - FI-XB30S-HF10-NPB' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1221-ND.
CONN PLUG 1MM 30POS SMD R/A - FI-E30HL
Order 'conn plug 1mm 30pos smd r/a - FI-E30HL' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1192-ND.
CONN RCPT 1MM 30POS SMD R/A - FI-X30SSL-HF
Order 'conn rcpt 1mm 30pos smd r/a - FI-X30SSL-HF' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1219-ND.
CONN RCPT 1MM 30POS R/A SMD GOLD - FI-E30S
Order 'conn rcpt 1mm 30pos r/a smd gold - FI-E30S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1193-ND.
CONN PLUG 1.25MM 30POS CBL MNT - FI-S30S
Order 'conn plug 1.25mm 30pos cbl mnt - FI-S30S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S30S-ND.
Send this link via E-Mail
Help With This Screen