CONN PLUG HSNG LEVER 1MM 30POS - FI-X30HL
| Digi-Key Part Number | 670-1215-ND |
1 25 100 250 500 1000 |
2.56000 1.46000 1.24100 1.16800 1.09500 1.05850 |
Extended Price
2.56 36.50 124.10 292.00 547.50 1058.50 |
| Manufacturer Part Number | FI-X30HL | |||
| Description | CONN PLUG HSNG LEVER 1MM 30POS | |||
| Quantity Available | 216 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FI-X30HL |
| Vendor | JAE Electronics |
| Category | Connectors |
| Color | - |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.039" (1.00mm) |
| Series | FI-X |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FI X30HL FIX30HL 670 1215 ND 6701215ND 670-1215 |
FI-X30HL Specification Sheet
CONN PLUG HSNG LEVER 1MM 30POS - FI-X30HL (670-1215-ND)
Related parts:CONN PLUG HSNG LEVER 1MM 30POS - FI-X30HL
Order 'conn plug hsng lever 1mm 30pos - FI-X30HL' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1215-ND.
CONN PLUG HOUSING 1MM 30POS - FI-X30H
Order 'conn plug housing 1mm 30pos - FI-X30H' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1214-ND.
CONN PLUG FFC 1MM 30POS - FI-X30M-NPB
Order 'conn plug ffc 1mm 30pos - FI-X30M-NPB' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1216-ND.
CONN PLUG FFC 1MM 30POS - FI-X30MR-NPB
Order 'conn plug ffc 1mm 30pos - FI-X30MR-NPB' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1217-ND.
CONN PLUG COAX CABLE TO PCB - FI-D50C2-G
Order 'conn plug coax cable to pcb - FI-D50C2-G' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-D50C2-G-ND.
CONN PLUG 1.25MM 10POS CBL MNT - FI-S10S
Order 'conn plug 1.25mm 10pos cbl mnt - FI-S10S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S10S-ND.
CONN PLUG 1.25MM 15POS CBL MNT - FI-S15S
Order 'conn plug 1.25mm 15pos cbl mnt - FI-S15S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S15S-ND.
CONN PLUG 1.25MM 20POS CBL MNT - FI-S20S
Order 'conn plug 1.25mm 20pos cbl mnt - FI-S20S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S20S-ND.
CONN PLUG 1.25MM 25POS CBL MNT - FI-S25S
Order 'conn plug 1.25mm 25pos cbl mnt - FI-S25S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S25S-ND.
CONN PLUG 1.25MM 2POS CBL MNT - FI-S2S
Order 'conn plug 1.25mm 2pos cbl mnt - FI-S2S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S2S-ND.
CONN PLUG 1.25MM 3POS CBL MNT - FI-S3S
Order 'conn plug 1.25mm 3pos cbl mnt - FI-S3S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S3S-ND.
CONN PLUG 1.25MM 4POS CBL MNT - FI-S4S
Order 'conn plug 1.25mm 4pos cbl mnt - FI-S4S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S4S-ND.
CONN PLUG 1.25MM 5POS CBL MNT - FI-S5S
Order 'conn plug 1.25mm 5pos cbl mnt - FI-S5S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S5S-ND.
CONN PLUG 1.25MM 6POS CBL MNT - FI-S6S
Order 'conn plug 1.25mm 6pos cbl mnt - FI-S6S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S6S-ND.
CONN PLUG 1.25MM 8POS CBL MNT - FI-S8S
Order 'conn plug 1.25mm 8pos cbl mnt - FI-S8S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number FI-S8S-ND.
Send this link via E-Mail
Help With This Screen