IDC CABLE - MKC50K/MC50F/MKC50K - M3CCK-5020K - Cable Assemblies
| Digi-Key Part Number | M3CCK-5020K-ND |
1 10 100 250 500 1000 2500 5000 |
29.00000 25.42800 18.73620 16.17112 15.05588 12.98151 12.26775 11.86626 |
Extended Price
29.00 254.28 1873.62 4042.78 7527.94 12981.51 30669.38 59331.30 |
| Manufacturer Part Number | M3CCK-5020K | |||
| Description | IDC CABLE - MKC50K/MC50F/MKC50K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CCK-5020K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CCK 5020K M3CCK5020K |
IDC CABLE - MKC50K/MC50F/MKC50K - M3CCK-5020K (M3CCK-5020K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM50H/MC50F/X - M2MXH-5020K
Order 'idc cable - mdm50h/mc50f/x - M2MXH-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5020K-ND.
IDC CABLE - MDM50T/MC50F/X - M2MXT-5020K
Order 'idc cable - mdm50t/mc50f/x - M2MXT-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-5020K-ND.
IDC CABLE - MSC50A/MC50F/MSC50A - M3AAA-5020K
Order 'idc cable - msc50a/mc50f/msc50a - M3AAA-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-5020K-ND.
IDC CABLE - MSC50K/MC50F/MSC50K - M3AAK-5020K
Order 'idc cable - msc50k/mc50f/msc50k - M3AAK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-5020K-ND.
IDC CABLE - MSC50A/MC50F/MCE50G - M3AEG-5020K
Order 'idc cable - msc50a/mc50f/mce50g - M3AEG-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-5020K-ND.
IDC CABLE - MSC50K/MC50F/MCE50K - M3AEK-5020K
Order 'idc cable - msc50k/mc50f/mce50k - M3AEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5020K-ND.
IDC CABLE - MSC50K/MC50F/MCF50K - M3AFK-5020K
Order 'idc cable - msc50k/mc50f/mcf50k - M3AFK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-5020K-ND.
IDC CABLE - MSC50K/MC50F/MCS50K - M3AGK-5020K
Order 'idc cable - msc50k/mc50f/mcs50k - M3AGK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-5020K-ND.
IDC CABLE - MSC50K/MC50F/MPK50K - M3AKK-5020K
Order 'idc cable - msc50k/mc50f/mpk50k - M3AKK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5020K-ND.
IDC CABLE - MSC50A/MC50F/MCG50G - M3AMG-5020K
Order 'idc cable - msc50a/mc50f/mcg50g - M3AMG-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-5020K-ND.
IDC CABLE - MSC50K/MC50F/MCG50K - M3AMK-5020K
Order 'idc cable - msc50k/mc50f/mcg50k - M3AMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5020K-ND.
IDC CABLE - MSC50K/MC50F/MCJ50K - M3APK-5020K
Order 'idc cable - msc50k/mc50f/mcj50k - M3APK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5020K-ND.
IDC CABLE - MSC50K/MC50F/MCH50K - M3ASK-5020K
Order 'idc cable - msc50k/mc50f/mch50k - M3ASK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5020K
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5020K-ND.
IDC CABLE - MSR50A/MC50F/MSR50A - M3BBA-5020K
Order 'idc cable - msr50a/mc50f/msr50a - M3BBA-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-5020K-ND.
Send this link via E-Mail
Help With This Screen