CONN FPC/FFC 7POS .5MM R/A SMD - SFV7R-2STE1LF - Connectors
| Digi-Key Part Number | 609-1853-1-ND |
1 25 100 500 1000 |
1.07000 .58920 .49560 .43668 .40989 |
Extended Price
1.07 14.73 49.56 218.34 409.89 |
| Manufacturer Part Number | SFV7R-2STE1LF | |||
| Description | CONN FPC/FFC 7POS .5MM R/A SMD | |||
| Quantity Available | 2967 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFV7R-2STE1LF |
| Vendor | FCI (VA) |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Top Contacts |
| Series | SFV-R |
| Number of Positions | 7 |
| Locking Feature | Slide Lock |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFV7R 2STE1LF SFV7R2STE1LF 609 1853 1 ND 60918531ND 609-1853-1 |
SFV7R-2STE1LF Specification Sheet
CONN FPC/FFC 7POS .5MM R/A SMD - SFV7R-2STE1LF (609-1853-1-ND) - Connectors
Related parts Connectors :CONN FPC/FFC 7POS .5MM R/A SMD - SFV7R-2STE1LF
Order 'conn fpc/ffc 7pos .5mm r/a smd - SFV7R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1853-1-ND.
CONN FPC/FFC 7POS .5MM R/A SMD - SFV7R-1STE1LF
Order 'conn fpc/ffc 7pos .5mm r/a smd - SFV7R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1852-1-ND.
CONN FPC/FFC 7POS .5MM R/A SMD - SFV7R-2STE1LF
Order 'conn fpc/ffc 7pos .5mm r/a smd - SFV7R-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1853-2-ND.
CONN FPC/FFC 4POS .5MM R/A SMD - SFV4R-2STE1LF
Order 'conn fpc/ffc 4pos .5mm r/a smd - SFV4R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1847-1-ND.
CONN FPC/FFC 5POS .5MM R/A SMD - SFV5R-2STE1LF
Order 'conn fpc/ffc 5pos .5mm r/a smd - SFV5R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1849-1-ND.
CONN FPC/FFC 6POS .5MM R/A SMD - SFV6R-2STE1LF
Order 'conn fpc/ffc 6pos .5mm r/a smd - SFV6R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1851-1-ND.
CONN FPC/FFC 7POS .5MM R/A SMD - SFV7R-1STE1LF
Order 'conn fpc/ffc 7pos .5mm r/a smd - SFV7R-1STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1852-2-ND.
CONN FPC/FFC 8POS .5MM R/A SMD - SFV8R-2STE1LF
Order 'conn fpc/ffc 8pos .5mm r/a smd - SFV8R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1855-1-ND.
CONN FPC/FFC 10POS .5MM R/A SMD - SFV10R-2STE1LF
Order 'conn fpc/ffc 10pos .5mm r/a smd - SFV10R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1857-1-ND.
CONN FPC/FFC 12POS .5MM R/A SMD - SFV12R-2STE1LF
Order 'conn fpc/ffc 12pos .5mm r/a smd - SFV12R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1859-1-ND.
CONN FPC/FFC 14POS .5MM R/A SMD - SFV14R-2STE1LF
Order 'conn fpc/ffc 14pos .5mm r/a smd - SFV14R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1861-1-ND.
CONN FPC/FFC 15POS .5MM R/A SMD - SFV15R-2STE1LF
Order 'conn fpc/ffc 15pos .5mm r/a smd - SFV15R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1863-1-ND.
CONN FPC/FFC 16POS .5MM R/A SMD - SFV16R-2STE1LF
Order 'conn fpc/ffc 16pos .5mm r/a smd - SFV16R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1865-1-ND.
CONN FPC/FFC 18POS .5MM R/A SMD - SFV18R-2STE1LF
Order 'conn fpc/ffc 18pos .5mm r/a smd - SFV18R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1867-1-ND.
CONN FPC/FFC 20POS .5MM R/A SMD - SFV20R-2STE1LF
Order 'conn fpc/ffc 20pos .5mm r/a smd - SFV20R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1869-1-ND.
Send this link via E-Mail
Help With This Screen