CONN FPC/FFC 4POS .5MM R/A SMD - SFV4R-1STE1LF
| Digi-Key Part Number | 609-1846-1-ND |
1 25 100 500 1000 |
.91000 .46360 .39310 .33264 .32256 |
Extended Price
0.91 11.59 39.31 166.32 322.56 |
| Manufacturer Part Number | SFV4R-1STE1LF | |||
| Description | CONN FPC/FFC 4POS .5MM R/A SMD | |||
| Quantity Available | 2340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFV4R-1STE1LF |
| Vendor | FCI (VA) |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Fastening Type | Flip Lock |
| Series | SFV-R |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFV4R 1STE1LF SFV4R1STE1LF 609 1846 1 ND 60918461ND 609-1846-1 |
SFV4R-1STE1LF Specification Sheet
CONN FPC/FFC 4POS .5MM R/A SMD - SFV4R-1STE1LF (609-1846-1-ND)
Related parts:CONN FPC/FFC 4POS .5MM R/A SMD - SFV4R-1STE1LF
Order 'conn fpc/ffc 4pos .5mm r/a smd - SFV4R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1846-1-ND.
CONN FPC/FFC 4POS .5MM R/A SMD - SFV4R-1STE1LF
Order 'conn fpc/ffc 4pos .5mm r/a smd - SFV4R-1STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1846-2-ND.
CONN FPC/FFC 4POS .5MM R/A SMD - SFV4R-2STE1LF
Order 'conn fpc/ffc 4pos .5mm r/a smd - SFV4R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1847-1-ND.
CONN FPC/FFC 4POS .8MM R/A SMD - SFR4R-1STE1LF
Order 'conn fpc/ffc 4pos .8mm r/a smd - SFR4R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1170-1-ND.
CONN FPC/FFC 4POS 1MM R/A SMD - HFW4R-1STE1LF
Order 'conn fpc/ffc 4pos 1mm r/a smd - HFW4R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1782-1-ND.
CONN FPC/FFC 4POS .5MM R/A SMD - SFV4R-2STE1LF
Order 'conn fpc/ffc 4pos .5mm r/a smd - SFV4R-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1847-2-ND.
CONN FPC/FFC 5POS .5MM R/A SMD - SFV5R-1STE1LF
Order 'conn fpc/ffc 5pos .5mm r/a smd - SFV5R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1848-1-ND.
CONN FPC/FFC 6POS .5MM R/A SMD - SFV6R-1STE1LF
Order 'conn fpc/ffc 6pos .5mm r/a smd - SFV6R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1850-1-ND.
CONN FPC/FFC 7POS .5MM R/A SMD - SFV7R-1STE1LF
Order 'conn fpc/ffc 7pos .5mm r/a smd - SFV7R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1852-1-ND.
CONN FPC/FFC 8POS .5MM R/A SMD - SFV8R-1STE1LF
Order 'conn fpc/ffc 8pos .5mm r/a smd - SFV8R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1854-1-ND.
CONN FPC/FFC 10POS .5MM R/A SMD - SFV10R-1STE1LF
Order 'conn fpc/ffc 10pos .5mm r/a smd - SFV10R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1856-1-ND.
CONN FPC/FFC 12POS .5MM R/A SMD - SFV12R-1STE1LF
Order 'conn fpc/ffc 12pos .5mm r/a smd - SFV12R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1858-1-ND.
CONN FPC/FFC 14POS .5MM R/A SMD - SFV14R-1STE1LF
Order 'conn fpc/ffc 14pos .5mm r/a smd - SFV14R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1860-1-ND.
CONN FPC/FFC 15POS .5MM R/A SMD - SFV15R-1STE1LF
Order 'conn fpc/ffc 15pos .5mm r/a smd - SFV15R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1862-1-ND.
CONN FPC/FFC 16POS .5MM R/A SMD - SFV16R-1STE1LF
Order 'conn fpc/ffc 16pos .5mm r/a smd - SFV16R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1864-1-ND.
Send this link via E-Mail
Help With This Screen