CONN FPC/FFC 16POS 1MM R/A SMD - HFW16R-1STE1LF - Connectors
| Digi-Key Part Number | 609-1798-1-ND |
1 25 100 500 1000 |
.82000 .39520 .33520 .29224 .27504 |
Extended Price
0.82 9.88 33.52 146.12 275.04 |
| Manufacturer Part Number | HFW16R-1STE1LF | |||
| Description | CONN FPC/FFC 16POS 1MM R/A SMD | |||
| Quantity Available | 5014 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HFW16R-1STE1LF |
| Vendor | FCI (VA) |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Series | HFW-R |
| Number of Positions | 16 |
| Locking Feature | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HFW16R 1STE1LF HFW16R1STE1LF 609 1798 1 ND 60917981ND 609-1798-1 |
CONN FPC/FFC 16POS 1MM R/A SMD - HFW16R-1STE1LF (609-1798-1-ND) - Connectors
Related parts Connectors :CONN FPC/FFC 16POS 1MM R/A SMD - HFW16R-1STE1LF
Order 'conn fpc/ffc 16pos 1mm r/a smd - HFW16R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1798-1-ND.
CONN FPC/FFC 16POS 1MM R/A SMD - HFW16R-1STE1LF
Order 'conn fpc/ffc 16pos 1mm r/a smd - HFW16R-1STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1798-2-ND.
CONN FPC/FFC 16POS 1MM R/A SMD - HFW16R-2STE1LF
Order 'conn fpc/ffc 16pos 1mm r/a smd - HFW16R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1799-1-ND.
CONN FPC/FFC 16POS 1MM R/A SMD - SFW16R-1STE1LF
Order 'conn fpc/ffc 16pos 1mm r/a smd - SFW16R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1907-1-ND.
CONN FPC/FFC 16POS 1MM R/A SMD - HFW16R-2STE1LF
Order 'conn fpc/ffc 16pos 1mm r/a smd - HFW16R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1799-6-ND.
CONN FPC/FFC 16POS 1MM R/A SMD - SFW16R-1STE1LF
Order 'conn fpc/ffc 16pos 1mm r/a smd - SFW16R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1907-6-ND.
CONN FPC/FFC 16POS .8MM R/A SMD - SFR16R-1STE1LF
Order 'conn fpc/ffc 16pos .8mm r/a smd - SFR16R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1176-1-ND.
CONN FPC/FFC 4POS 1MM R/A SMD - HFW4R-1STE1LF
Order 'conn fpc/ffc 4pos 1mm r/a smd - HFW4R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1782-1-ND.
CONN FPC/FFC 5POS 1MM R/A SMD - HFW5R-1STE1LF
Order 'conn fpc/ffc 5pos 1mm r/a smd - HFW5R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1784-1-ND.
CONN FPC/FFC 6POS 1MM R/A SMD - HFW6R-1STE1LF
Order 'conn fpc/ffc 6pos 1mm r/a smd - HFW6R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1786-1-ND.
CONN FPC/FFC 8POS 1MM R/A SMD - HFW8R-1STE1LF
Order 'conn fpc/ffc 8pos 1mm r/a smd - HFW8R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1788-1-ND.
CONN FPC/FFC 10POS 1MM R/A SMD - HFW10R-1STE1LF
Order 'conn fpc/ffc 10pos 1mm r/a smd - HFW10R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1790-1-ND.
CONN FPC/FFC 12POS 1MM R/A SMD - HFW12R-1STE1LF
Order 'conn fpc/ffc 12pos 1mm r/a smd - HFW12R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1792-1-ND.
CONN FPC/FFC 14POS 1MM R/A SMD - HFW14R-1STE1LF
Order 'conn fpc/ffc 14pos 1mm r/a smd - HFW14R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1794-1-ND.
CONN FPC/FFC 15POS 1MM R/A SMD - HFW15R-1STE1LF
Order 'conn fpc/ffc 15pos 1mm r/a smd - HFW15R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1796-1-ND.
Send this link via E-Mail
Help With This Screen