IDC CABLE - MKC30K/MC34G/MKC30K - M3CCK-3018J - Cable Assemblies
| Digi-Key Part Number | M3CCK-3018J-ND |
1 10 100 250 500 1000 2500 5000 |
14.98000 13.13900 9.68130 8.35588 7.77962 6.70777 6.33896 6.13150 |
Extended Price
14.98 131.39 968.13 2088.97 3889.81 6707.77 15847.40 30657.50 |
| Manufacturer Part Number | M3CCK-3018J | |||
| Description | IDC CABLE - MKC30K/MC34G/MKC30K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CCK-3018J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 30 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CCK 3018J M3CCK3018J |
IDC CABLE - MKC30K/MC34G/MKC30K - M3CCK-3018J (M3CCK-3018J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC30A/MC34G/MSC30A - M3AAA-3018J
Order 'idc cable - msc30a/mc34g/msc30a - M3AAA-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-3018J-ND.
IDC CABLE - MSC30K/MC34G/MSC30K - M3AAK-3018J
Order 'idc cable - msc30k/mc34g/msc30k - M3AAK-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-3018J-ND.
IDC CABLE - MSC30K/MC34G/MPK30K - M3AKK-3018J
Order 'idc cable - msc30k/mc34g/mpk30k - M3AKK-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-3018J-ND.
IDC CABLE - MSC30K/MC34G/MPL30K - M3AWK-3018J
Order 'idc cable - msc30k/mc34g/mpl30k - M3AWK-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-3018J-ND.
IDC CABLE - MSR30A/MC34G/MSR30A - M3BBA-3018J
Order 'idc cable - msr30a/mc34g/msr30a - M3BBA-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-3018J-ND.
IDC CABLE - MSR30K/MC34G/MSR30K - M3BBK-3018J
Order 'idc cable - msr30k/mc34g/msr30k - M3BBK-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-3018J-ND.
IDC CABLE - MSR30K/MC34G/MPR30K - M3BRK-3018J
Order 'idc cable - msr30k/mc34g/mpr30k - M3BRK-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-3018J-ND.
IDC CABLE - MSR30K/MC34G/MPD30K - M3BYK-3018J
Order 'idc cable - msr30k/mc34g/mpd30k - M3BYK-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-3018J-ND.
IDC CABLE - MKC30A/MC34G/MKC30A - M3CCA-3018J
Order 'idc cable - mkc30a/mc34g/mkc30a - M3CCA-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-3018J-ND.
IDC CABLE - MKC34K/MC34G/MKC34K - M3CCK-3406J
Order 'idc cable - mkc34k/mc34g/mkc34k - M3CCK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-3406J-ND.
IDC CABLE - MKC34K/MC34G/MKC34K - M3CCK-3418J
Order 'idc cable - mkc34k/mc34g/mkc34k - M3CCK-3418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-3418J-ND.
IDC CABLE - MKC34K/MC34G/MKC34K - M3CCK-3436J
Order 'idc cable - mkc34k/mc34g/mkc34k - M3CCK-3436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-3436J-ND.
IDC CABLE - MKR30A/MC34G/MKR30A - M3DDA-3018J
Order 'idc cable - mkr30a/mc34g/mkr30a - M3DDA-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDA-3018J-ND.
IDC CABLE - MKR30K/MC34G/MKR30K - M3DDK-3018J
Order 'idc cable - mkr30k/mc34g/mkr30k - M3DDK-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDK-3018J-ND.
IDC CABLE - MKR30K/MC34G/MPR30K - M3DRK-3018J
Order 'idc cable - mkr30k/mc34g/mpr30k - M3DRK-3018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-3018J-ND.
Send this link via E-Mail
Help With This Screen