Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1010ELF
CONN FPC 10POS .5MM R/A SMD GOLD - 10051922-1010ELF - Connectors, Interconnects
| Digi-Key Part Number | 609-1234-1-ND |
1 25 100 500 1000 |
1.04000 .51760 .43880 .37126 .36000 |
Extended Price
1.04 12.94 43.88 185.63 360.00 |
| Manufacturer Part Number | 10051922-1010ELF | |||
| Description | CONN FPC 10POS .5MM R/A SMD GOLD | |||
| Quantity Available | 1275 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10051922-1010ELF |
| Vendor | FCI (VA) |
| Category | Connectors, Interconnects |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Number of Positions | 10 |
| Locking Feature | Flip Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10051922 1010ELF 100519221010ELF 609 1234 1 ND 60912341ND 609-1234-1 |
10051922-1010ELF Specification Sheet
CONN FPC 10POS .5MM R/A SMD GOLD - 10051922-1010ELF (609-1234-1-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1010ELFSurface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1010ELF
Order 'conn fpc 10pos .5mm r/a smd gold - 10051922-1010ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1234-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1010ELF
Order 'conn fpc 10pos .5mm r/a smd gold - 10051922-1010ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1234-6-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle 10051922-1010ELF
Order 'conn fpc 10pos .5mm r/a smd gold - 10051922-1010ELF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1234-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1110ELF
Order 'conn fpc 11pos .5mm r/a smd gold - 10051922-1110ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1235-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1210ELF
Order 'conn fpc 12pos .5mm r/a smd gold - 10051922-1210ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1236-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1410ELF
Order 'conn fpc 14pos .5mm r/a smd gold - 10051922-1410ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1237-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1510ELF
Order 'conn fpc 15pos .5mm r/a smd gold - 10051922-1510ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1238-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1810ELF
Order 'conn fpc 18pos .5mm r/a smd gold - 10051922-1810ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1239-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-2010ELF
Order 'conn fpc 20pos .5mm r/a smd gold - 10051922-2010ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1240-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-2410ELF
Order 'conn fpc 24pos .5mm r/a smd gold - 10051922-2410ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1241-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-2610ELF
Order 'conn fpc 26pos .5mm r/a smd gold - 10051922-2610ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1242-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-2810ELF
Order 'conn fpc 28pos .5mm r/a smd gold - 10051922-2810ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1243-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-3010ELF
Order 'conn fpc 30pos .5mm r/a smd gold - 10051922-3010ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1244-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1210ELF
Order 'conn fpc 12pos .5mm r/a smd gold - 10051922-1210ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1236-6-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1410ELF
Order 'conn fpc 14pos .5mm r/a smd gold - 10051922-1410ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1237-6-ND.
Options for Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 10051922-1010ELF
Send this link via E-Mail
Help With This Screen
