CONN FPC 19POS .3MM R/A SMD GOLD - 10017251-192240ELF - Connectors
| Digi-Key Part Number | 609-1225-1-ND |
1 25 100 500 1000 |
1.32000 .74240 .60750 .54000 .50625 |
Extended Price
1.32 18.56 60.75 270.00 506.25 |
| Manufacturer Part Number | 10017251-192240ELF | |||
| Description | CONN FPC 19POS .3MM R/A SMD GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10017251-192240ELF |
| Vendor | FCI (VA) |
| Category | Connectors |
| Pitch | 0.012" (0.30mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Low Insertion Force (LIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Top Contacts |
| Series | SFYL-U |
| Number of Positions | 19 |
| Locking Feature | Flip Lock |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10017251 192240ELF 10017251192240ELF 609 1225 1 ND 60912251ND 609-1225-1 |
10017251-192240ELF Specification Sheet
CONN FPC 19POS .3MM R/A SMD GOLD - 10017251-192240ELF (609-1225-1-ND) - Connectors
Related parts Connectors :CONN FPC 19POS .3MM R/A SMD GOLD - 10017251-192240ELF
Order 'conn fpc 19pos .3mm r/a smd gold - 10017251-192240ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1225-1-ND.
CONN FPC 19POS .3MM R/A SMD GOLD - 10017251-192240ELF
Order 'conn fpc 19pos .3mm r/a smd gold - 10017251-192240ELF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1225-2-ND.
CONN FPC 11POS .3MM R/A SMD GOLD - 10017251-112240ELF
Order 'conn fpc 11pos .3mm r/a smd gold - 10017251-112240ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1223-1-ND.
CONN FPC 15POS .3MM R/A SMD GOLD - 10017251-152240ELF
Order 'conn fpc 15pos .3mm r/a smd gold - 10017251-152240ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1224-1-ND.
CONN FPC 23POS .3MM R/A SMD GOLD - 10017251-232240ELF
Order 'conn fpc 23pos .3mm r/a smd gold - 10017251-232240ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1226-1-ND.
CONN FPC 25POS .3MM R/A SMD GOLD - 10017251-252240ELF
Order 'conn fpc 25pos .3mm r/a smd gold - 10017251-252240ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1227-1-ND.
CONN FPC 27POS .3MM R/A SMD GOLD - 10017251-272240ELF
Order 'conn fpc 27pos .3mm r/a smd gold - 10017251-272240ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1228-1-ND.
CONN FPC 31POS .3MM R/A SMD GOLD - 10017251-312240ELF
Order 'conn fpc 31pos .3mm r/a smd gold - 10017251-312240ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1229-1-ND.
CONN FPC 39POS .3MM R/A SMD GOLD - 10017251-392240ELF
Order 'conn fpc 39pos .3mm r/a smd gold - 10017251-392240ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1230-1-ND.
CONN FPC 45POS .3MM R/A SMD GOLD - 10017251-452240ELF
Order 'conn fpc 45pos .3mm r/a smd gold - 10017251-452240ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1231-1-ND.
CONN FPC 17POS .3MM R/A SMD GOLD - 10013057-171200ELF
Order 'conn fpc 17pos .3mm r/a smd gold - 10013057-171200ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1216-1-ND.
CONN FPC 21POS .3MM R/A SMD GOLD - 10013057-211200ELF
Order 'conn fpc 21pos .3mm r/a smd gold - 10013057-211200ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1217-1-ND.
CONN FPC 25POS .3MM R/A SMD GOLD - 10013057-251200ELF
Order 'conn fpc 25pos .3mm r/a smd gold - 10013057-251200ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1218-1-ND.
CONN FPC 31POS .3MM R/A SMD GOLD - 10013057-311200ELF
Order 'conn fpc 31pos .3mm r/a smd gold - 10013057-311200ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1219-1-ND.
CONN FPC 35POS .3MM R/A SMD GOLD - 10013057-351200ELF
Order 'conn fpc 35pos .3mm r/a smd gold - 10013057-351200ELF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1220-1-ND.
Send this link via E-Mail
Help With This Screen