CONN FPC/FFC 16POS .5MM VERT SMD - 62674-161121ALF - Connectors
| Digi-Key Part Number | 609-1206-2-ND |
1000 5000 12000 |
.26250 .24938 .24500 |
Extended Price
262.50 1246.90 2940.00 |
| Manufacturer Part Number | 62674-161121ALF | |||
| Description | CONN FPC/FFC 16POS .5MM VERT SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 62674-161121ALF |
| Vendor | FCI |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Series | SFV-S |
| Number of Positions | 16 |
| Locking Feature | Slide Lock |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
62674 161121ALF 62674161121ALF 609 1206 2 ND 60912062ND 609-1206-2 |
62674-161121ALF Specification Sheet
CONN FPC/FFC 16POS .5MM VERT SMD - 62674-161121ALF (609-1206-2-ND) - Connectors
Related parts Connectors :CONN FPC/FFC 16POS .5MM VERT SMD - 62674-161121ALF
Order 'conn fpc/ffc 16pos .5mm vert smd - 62674-161121ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1206-1-ND.
CONN FPC/FFC 16POS .5MM VERT SMD - 62674-161121ALF
Order 'conn fpc/ffc 16pos .5mm vert smd - 62674-161121ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1206-2-ND.
CONN FPC/FFC 8POS .5MM VERT SMD - 62674-081121ALF
Order 'conn fpc/ffc 8pos .5mm vert smd - 62674-081121ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1204-1-ND.
CONN FPC/FFC 8POS .5MM VERT SMD - 62674-081121ALF
Order 'conn fpc/ffc 8pos .5mm vert smd - 62674-081121ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1204-2-ND.
CONN FPC/FFC 12POS .5MM VERT SMD - 62674-121121ALF
Order 'conn fpc/ffc 12pos .5mm vert smd - 62674-121121ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1205-1-ND.
CONN FPC/FFC 12POS .5MM VERT SMD - 62674-121121ALF
Order 'conn fpc/ffc 12pos .5mm vert smd - 62674-121121ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1205-2-ND.
CONN FPC/FFC 20POS .5MM VERT SMD - 62674-201121ALF
Order 'conn fpc/ffc 20pos .5mm vert smd - 62674-201121ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1207-1-ND.
CONN FPC/FFC 20POS .5MM VERT SMD - 62674-201121ALF
Order 'conn fpc/ffc 20pos .5mm vert smd - 62674-201121ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1207-2-ND.
CONN FPC/FFC 21POS .5MM VERT SMD - 62674-211121ALF
Order 'conn fpc/ffc 21pos .5mm vert smd - 62674-211121ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1208-1-ND.
CONN FPC/FFC 21POS .5MM VERT SMD - 62674-211121ALF
Order 'conn fpc/ffc 21pos .5mm vert smd - 62674-211121ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1208-2-ND.
CONN FPC/FFC 23POS .5MM VERT SMD - 62674-231121ALF
Order 'conn fpc/ffc 23pos .5mm vert smd - 62674-231121ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1209-1-ND.
CONN FPC/FFC 23POS .5MM VERT SMD - 62674-231121ALF
Order 'conn fpc/ffc 23pos .5mm vert smd - 62674-231121ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1209-2-ND.
CONN FPC/FFC 24POS .5MM VERT SMD - 62674-241121ALF
Order 'conn fpc/ffc 24pos .5mm vert smd - 62674-241121ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1210-1-ND.
CONN FPC/FFC 24POS .5MM VERT SMD - 62674-241121ALF
Order 'conn fpc/ffc 24pos .5mm vert smd - 62674-241121ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1210-2-ND.
CONN FPC/FFC 25POS .5MM VERT SMD - 62674-251121ALF
Order 'conn fpc/ffc 25pos .5mm vert smd - 62674-251121ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1211-1-ND.
Send this link via E-Mail
Help With This Screen