CONN FPC/FFC 5POS 1MM VERT SMD - SFW5S-2STE1LF - Connectors
| Digi-Key Part Number | 609-1134-2-ND |
1000 5000 10000 |
.30304 .26990 .26516 |
Extended Price
303.04 1349.50 2651.60 |
| Manufacturer Part Number | SFW5S-2STE1LF | |||
| Description | CONN FPC/FFC 5POS 1MM VERT SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFW5S-2STE1LF |
| Vendor | FCI |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Series | SFW |
| Number of Positions | 5 |
| Locking Feature | Slide Lock |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFW5S 2STE1LF SFW5S2STE1LF 609 1134 2 ND 60911342ND 609-1134-2 |
SFW5S-2STE1LF Specification Sheet
CONN FPC/FFC 5POS 1MM VERT SMD - SFW5S-2STE1LF (609-1134-2-ND) - Connectors
Related parts Connectors :CONN FPC/FFC 5POS 1MM VERT SMD - SFW5S-2STE1LF
Order 'conn fpc/ffc 5pos 1mm vert smd - SFW5S-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1134-1-ND.
CONN FPC/FFC 5POS 1MM VERT SMD - SFW5S-2STE1LF
Order 'conn fpc/ffc 5pos 1mm vert smd - SFW5S-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1134-2-ND.
CONN FPC/FFC 5POS 1MM VERT SMD - SFW5S-2STE1LF
Order 'conn fpc/ffc 5pos 1mm vert smd - SFW5S-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1134-6-ND.
CONN FPC/FFC 5POS 1MM VERT SMD - HFW5S-2STE1LF
Order 'conn fpc/ffc 5pos 1mm vert smd - HFW5S-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1106-1-ND.
CONN FPC/FFC 5POS 1MM VERT SMD - HFW5S-2STE1LF
Order 'conn fpc/ffc 5pos 1mm vert smd - HFW5S-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1106-2-ND.
CONN FPC/FFC 5POS 1MM VERT SMD - SFW5S-2STME1LF
Order 'conn fpc/ffc 5pos 1mm vert smd - SFW5S-2STME1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1135-1-ND.
CONN FPC/FFC 5POS 1MM VERT SMD - SFW5S-2STME1LF
Order 'conn fpc/ffc 5pos 1mm vert smd - SFW5S-2STME1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1135-2-ND.
CONN FPC/FFC 5POS 1MM VERT SMD - HFW5S-2STE1LF
Order 'conn fpc/ffc 5pos 1mm vert smd - HFW5S-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1106-6-ND.
CONN FPC/FFC 5POS 1MM VERT SMD - SFW5S-2STME1LF
Order 'conn fpc/ffc 5pos 1mm vert smd - SFW5S-2STME1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1135-6-ND.
CONN FPC/FFC 4POS 1MM VERT SMD - HFW4S-2STE1LF
Order 'conn fpc/ffc 4pos 1mm vert smd - HFW4S-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1105-1-ND.
CONN FPC/FFC 4POS 1MM VERT SMD - HFW4S-2STE1LF
Order 'conn fpc/ffc 4pos 1mm vert smd - HFW4S-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1105-2-ND.
CONN FPC/FFC 6POS 1MM VERT SMD - HFW6S-2STE1LF
Order 'conn fpc/ffc 6pos 1mm vert smd - HFW6S-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1107-1-ND.
CONN FPC/FFC 6POS 1MM VERT SMD - HFW6S-2STE1LF
Order 'conn fpc/ffc 6pos 1mm vert smd - HFW6S-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1107-2-ND.
CONN FPC/FFC 7POS 1MM VERT SMD - HFW7S-2STE1LF
Order 'conn fpc/ffc 7pos 1mm vert smd - HFW7S-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1108-1-ND.
CONN FPC/FFC 7POS 1MM VERT SMD - HFW7S-2STE1LF
Order 'conn fpc/ffc 7pos 1mm vert smd - HFW7S-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1108-2-ND.
Send this link via E-Mail
Help With This Screen