Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCK-1636R
IDC CABLE - MKC16K/MC16M/MKC16K - M3CCK-1636R - Cable Assemblies
| Digi-Key Part Number | M3CCK-1636R-ND |
1 10 50 100 250 500 1000 2500 5000 |
10.45000 7.92300 6.40600 6.06890 5.05740 4.72024 4.38308 4.21450 4.04592 |
Extended Price
10.45 79.23 320.30 606.89 1264.35 2360.12 4383.08 10536.25 20229.60 |
| Manufacturer Part Number | M3CCK-1636R | |||
| Description | IDC CABLE - MKC16K/MC16M/MKC16K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CCK-1636R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CCK 1636R M3CCK1636R |
IDC CABLE - MKC16K/MC16M/MKC16K - M3CCK-1636R (M3CCK-1636R-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCK-1636RSocket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXA-1636R
Order 'idc cable - msr16a/mc16m/x - M1BXA-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXK-1636R
Order 'idc cable - msr16k/mc16m/x - M1BXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXA-1636R
Order 'idc cable - mkc16a/mc16m/x - M1CXA-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1636R-ND.
Plug to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1KXK-1636R
Order 'idc cable - mpk16k/mc16m/x - M1KXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-1636R-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1MXK-1636R
Order 'idc cable - mcg16k/mc16m/x - M1MXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-1636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1TXK-1636R
Order 'idc cable - msd16k/mc16m/x - M1TXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-1636R-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3AKK-1636R
Order 'idc cable - msc16k/mc16m/mpk16k - M3AKK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1636R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3AMK-1636R
Order 'idc cable - msc16k/mc16m/mcg16k - M3AMK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-1636R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BBA-1636R
Order 'idc cable - msr16a/mc16m/msr16a - M3BBA-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-1636R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BBK-1636R
Order 'idc cable - msr16k/mc16m/msr16k - M3BBK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-1636R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BEK-1636R
Order 'idc cable - msr16k/mc16m/mce16k - M3BEK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-1636R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BMK-1636R
Order 'idc cable - msr16k/mc16m/mcg16k - M3BMK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-1636R-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BPK-1636R
Order 'idc cable - msr16k/mc16m/mcj16k - M3BPK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BPK-1636R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCA-1636R
Order 'idc cable - mkc16a/mc16m/mkc16a - M3CCA-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-1636R-ND.
Plug to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3KKK-1636R
Order 'idc cable - mpk16k/mc16m/mpk16k - M3KKK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-1636R-ND.
Options for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCK-1636R
Send this link via E-Mail
Help With This Screen
