Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle 59453-051110EALF
CONN FPC/FFC 5POS .5MM R/A SMD - 59453-051110EALF - Connectors, Interconnects
| Digi-Key Part Number | 59453-051110EALF-ND |
5000 |
.16646 |
Extended Price
832.30 |
| Manufacturer Part Number | 59453-051110EALF | |||
| Description | CONN FPC/FFC 5POS .5MM R/A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59453-051110EALF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Bottom Contacts |
| Number of Positions | 5 |
| Locking Feature | Flip Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.20mm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59453 051110EALF 59453051110EALF |
59453-051110EALF Specification Sheet
CONN FPC/FFC 5POS .5MM R/A SMD - 59453-051110EALF (59453-051110EALF-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle 59453-051110EALFSurface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle 59453-051110EALF
Order 'conn fpc/ffc 5pos .5mm r/a smd - 59453-051110EALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-051110EALF-ND.
Flat Flex, Flat Printed Circuit Connector FCI 59453-052110EALF
Order 'conn fpc/ffc 5pos .5mm r/a smd - 59453-052110EALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-052110EALF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle SFV5R-1STE1LF
Order 'conn fpc/ffc 5pos .5mm r/a smd - SFV5R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1848-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFV5R-1STE1LF
Order 'conn fpc/ffc 5pos .5mm r/a smd - SFV5R-1STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1848-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle SFV5R-2STE1LF
Order 'conn fpc/ffc 5pos .5mm r/a smd - SFV5R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1849-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFV5R-2STE1LF
Order 'conn fpc/ffc 5pos .5mm r/a smd - SFV5R-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1849-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle SFV5R-2STE1LF
Order 'conn fpc/ffc 5pos .5mm r/a smd - SFV5R-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1849-6-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle SFV5R-1STE1LF
Order 'conn fpc/ffc 5pos .5mm r/a smd - SFV5R-1STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1848-6-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle 59453-041110EALF
Order 'conn fpc/ffc 4pos .5mm r/a smd - 59453-041110EALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-041110EALF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle 59453-042110EALF
Order 'conn fpc/ffc 4pos .5mm r/a smd - 59453-042110EALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-042110EALF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle 59453-061110EALF
Order 'conn fpc/ffc 6pos .5mm r/a smd - 59453-061110EALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-061110EALF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle 59453-062110EALF
Order 'conn fpc/ffc 6pos .5mm r/a smd - 59453-062110EALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-062110EALF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle 59453-081110EALF
Order 'conn fpc/ffc 8pos .5mm r/a smd - 59453-081110EALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-081110EALF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle 59453-082110EALF
Order 'conn fpc/ffc 8pos .5mm r/a smd - 59453-082110EALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 59453-082110EALF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI (VA) Surface Mount, Right Angle 62684-401100ALF
Order 'conn fpc/ffc 40pos .5mm r/a smd - 62684-401100ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1195-1-ND.
Options for Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle 59453-051110EALF
Send this link via E-Mail
Help With This Screen
