CONN FFC/FPC 26POS 1MM VERT SMD - 52808-2690
| Digi-Key Part Number | 52808-2690-ND |
3000 |
.59631 |
Extended Price
1788.93 |
| Manufacturer Part Number | 52808-2690 | |||
| Description | CONN FFC/FPC 26POS 1MM VERT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 52808-2690 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Fastening Type | - |
| Series | 52808 |
| Number of Positions | 26 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
52808 2690 528082690 |
52808-2690 Specification Sheet
CONN FFC/FPC 26POS 1MM VERT SMD - 52808-2690 (52808-2690-ND)
Related parts:CONN FFC/FPC 26POS 1MM VERT SMD - 52808-2690
Order 'conn ffc/fpc 26pos 1mm vert smd - 52808-2690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52808-2690-ND.
CONN FFC/FPC 26POS 1MM VERT SMD - 52610-2690
Order 'conn ffc/fpc 26pos 1mm vert smd - 52610-2690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5675CT-ND.
CONN FFC/FPC 26POS 1MM VERT SMD - 52610-2690
Order 'conn ffc/fpc 26pos 1mm vert smd - 52610-2690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5675TR-ND.
CONN FFC/FPC 26POS 1MM VERT SMD - 52610-2671
Order 'conn ffc/fpc 26pos 1mm vert smd - 52610-2671' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7643CT-ND.
CONN FFC/FPC 26POS 1MM VERT SMD - 52610-2671
Order 'conn ffc/fpc 26pos 1mm vert smd - 52610-2671' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7643TR-ND.
CONN FFC/FPC 26POS 1MM VERT SMD - 52610-2671
Order 'conn ffc/fpc 26pos 1mm vert smd - 52610-2671' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7643DKR-ND.
CONN FFC/FPC 6POS 1MM VERT SMD - 52610-0690
Order 'conn ffc/fpc 6pos 1mm vert smd - 52610-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5665CT-ND.
CONN FFC/FPC 6POS 1MM VERT SMD - 52610-0690
Order 'conn ffc/fpc 6pos 1mm vert smd - 52610-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5665TR-ND.
CONN FFC/FPC 8POS 1MM VERT SMD - 52610-0890
Order 'conn ffc/fpc 8pos 1mm vert smd - 52610-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5666CT-ND.
CONN FFC/FPC 8POS 1MM VERT SMD - 52610-0890
Order 'conn ffc/fpc 8pos 1mm vert smd - 52610-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5666TR-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 52610-1090
Order 'conn ffc/fpc 10pos 1mm vert smd - 52610-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5667CT-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 52610-1090
Order 'conn ffc/fpc 10pos 1mm vert smd - 52610-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5667TR-ND.
CONN FFC/FPC 12POS 1MM VERT SMD - 52610-1290
Order 'conn ffc/fpc 12pos 1mm vert smd - 52610-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5668CT-ND.
CONN FFC/FPC 12POS 1MM VERT SMD - 52610-1290
Order 'conn ffc/fpc 12pos 1mm vert smd - 52610-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5668TR-ND.
CONN FFC/FPC 14POS 1MM VERT SMD - 52610-1490
Order 'conn ffc/fpc 14pos 1mm vert smd - 52610-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5669CT-ND.
Send this link via E-Mail
Help With This Screen