CONN FFC 18POS .50MM R/A ZIF SMD - 52746-1890
| Digi-Key Part Number | 52746-1890-ND |
1000 |
.85240 |
Extended Price
852.40 |
| Manufacturer Part Number | 52746-1890 | |||
| Description | CONN FFC 18POS .50MM R/A ZIF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 52746-1890 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Bottom Contacts |
| Fastening Type | Flip Lock |
| Series | 52746 |
| Number of Positions | 18 |
| Other Names |
52746 1890 527461890 |
52746-1890 Specification Sheet
CONN FFC 18POS .50MM R/A ZIF SMD - 52746-1890 (52746-1890-ND)
Related parts:CONN FFC 18POS .50MM R/A ZIF SMD - 52746-1890
Order 'conn ffc 18pos .50mm r/a zif smd - 52746-1890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1890-ND.
CONN FFC 18POS .50MM R/A ZIF SMD - 52745-1890
Order 'conn ffc 18pos .50mm r/a zif smd - 52745-1890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1890-ND.
CONN FFC 18POS .50MM R/A ZIF SMD - 52746-1870
Order 'conn ffc 18pos .50mm r/a zif smd - 52746-1870' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1870-ND.
CONN FFC 18POS .50MM R/A ZIF SMD - 52892-1890
Order 'conn ffc 18pos .50mm r/a zif smd - 52892-1890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52892-1890-ND.
CONN FFC 18POS .50MM R/A ZIF SMD - 52893-1890
Order 'conn ffc 18pos .50mm r/a zif smd - 52893-1890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52893-1890-ND.
CONN FFC 18POS .50MM R/A ZIF SMD - 52745-1896
Order 'conn ffc 18pos .50mm r/a zif smd - 52745-1896' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1896-ND.
CONN FFC 4POS .50MM R/A ZIF SMD - 52746-0470
Order 'conn ffc 4pos .50mm r/a zif smd - 52746-0470' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0470-ND.
CONN FFC 4POS .50MM R/A ZIF SMD - 52746-0490
Order 'conn ffc 4pos .50mm r/a zif smd - 52746-0490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0490-ND.
CONN FFC 7POS .50MM R/A ZIF SMD - 52746-0770
Order 'conn ffc 7pos .50mm r/a zif smd - 52746-0770' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0770-ND.
CONN FFC 7POS .50MM R/A ZIF SMD - 52746-0790
Order 'conn ffc 7pos .50mm r/a zif smd - 52746-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0790-ND.
CONN FFC 8POS .50MM R/A ZIF SMD - 52746-0870
Order 'conn ffc 8pos .50mm r/a zif smd - 52746-0870' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0870-ND.
CONN FFC 8POS .50MM R/A ZIF SMD - 52746-0890
Order 'conn ffc 8pos .50mm r/a zif smd - 52746-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0890-ND.
CONN FFC 9POS .50MM R/A ZIF SMD - 52746-0970
Order 'conn ffc 9pos .50mm r/a zif smd - 52746-0970' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0970-ND.
CONN FFC 9POS .50MM R/A ZIF SMD - 52746-0990
Order 'conn ffc 9pos .50mm r/a zif smd - 52746-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0990-ND.
CONN FFC 11POS .50MM R/A ZIF SMD - 52746-1170
Order 'conn ffc 11pos .50mm r/a zif smd - 52746-1170' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1170-ND.
Send this link via E-Mail
Help With This Screen