CONN FFC 13POS .50MM R/A ZIF SMD - 52746-1370 - Connectors
| Digi-Key Part Number | 52746-1370-ND |
1000 |
.80100 |
Extended Price
801.00 |
| Manufacturer Part Number | 52746-1370 | |||
| Description | CONN FFC 13POS .50MM R/A ZIF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52746-1370 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Bottom Contacts |
| Series | 52746 |
| Number of Positions | 13 |
| Locking Feature | Flip Lock |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52746 1370 527461370 |
52746-1370 Specification Sheet
CONN FFC 13POS .50MM R/A ZIF SMD - 52746-1370 (52746-1370-ND) - Connectors
Related parts Connectors :CONN FFC 13POS .50MM R/A ZIF SMD - 52746-1370
Order 'conn ffc 13pos .50mm r/a zif smd - 52746-1370' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1370-ND.
CONN FFC 13POS .50MM R/A ZIF SMD - 52746-1390
Order 'conn ffc 13pos .50mm r/a zif smd - 52746-1390' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1390-ND.
CONN FFC 13POS .50MM R/A ZIF SMD - 52745-1390
Order 'conn ffc 13pos .50mm r/a zif smd - 52745-1390' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1390-ND.
CONN FFC 13POS .50MM R/A ZIF SMD - 52745-1396
Order 'conn ffc 13pos .50mm r/a zif smd - 52745-1396' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1396-ND.
CONN FFC 4POS .50MM R/A ZIF SMD - 52746-0470
Order 'conn ffc 4pos .50mm r/a zif smd - 52746-0470' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0470-ND.
CONN FFC 4POS .50MM R/A ZIF SMD - 52746-0490
Order 'conn ffc 4pos .50mm r/a zif smd - 52746-0490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0490-ND.
CONN FFC 7POS .50MM R/A ZIF SMD - 52746-0770
Order 'conn ffc 7pos .50mm r/a zif smd - 52746-0770' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0770-ND.
CONN FFC 7POS .50MM R/A ZIF SMD - 52746-0790
Order 'conn ffc 7pos .50mm r/a zif smd - 52746-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0790-ND.
CONN FFC 8POS .50MM R/A ZIF SMD - 52746-0870
Order 'conn ffc 8pos .50mm r/a zif smd - 52746-0870' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0870-ND.
CONN FFC 8POS .50MM R/A ZIF SMD - 52746-0890
Order 'conn ffc 8pos .50mm r/a zif smd - 52746-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0890-ND.
CONN FFC 9POS .50MM R/A ZIF SMD - 52746-0970
Order 'conn ffc 9pos .50mm r/a zif smd - 52746-0970' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0970-ND.
CONN FFC 9POS .50MM R/A ZIF SMD - 52746-0990
Order 'conn ffc 9pos .50mm r/a zif smd - 52746-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0990-ND.
CONN FFC 11POS .50MM R/A ZIF SMD - 52746-1170
Order 'conn ffc 11pos .50mm r/a zif smd - 52746-1170' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1170-ND.
CONN FFC 11POS .50MM R/A ZIF SMD - 52746-1190
Order 'conn ffc 11pos .50mm r/a zif smd - 52746-1190' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1190-ND.
CONN FFC 12POS .50MM R/A ZIF SMD - 52746-1270
Order 'conn ffc 12pos .50mm r/a zif smd - 52746-1270' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1270-ND.
Send this link via E-Mail
Help With This Screen