CONN FFC 11POS .50MM R/A ZIF SMD - 52746-1170 - Connectors
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Molex Connector Corporation Surface Mount, Right Angle Zero Insertion Force (ZIF) 52746-1170
| Digi-Key Part Number | 52746-1170-ND |
1000 |
.72500 |
Extended Price
725.00 |
| Manufacturer Part Number | 52746-1170 | |||
| Description | CONN FFC 11POS .50MM R/A ZIF SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52746-1170 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Bottom Contacts |
| Number of Positions | 11 |
| Locking Feature | Flip Lock |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52746 1170 527461170 |
52746-1170 Specification Sheet
CONN FFC 11POS .50MM R/A ZIF SMD - 52746-1170 (52746-1170-ND) - Connectors
Related parts Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Molex Connector Corporation Surface Mount, Right Angle Zero Insertion Force (ZIF) 52746-1170CONN FFC 11POS .50MM R/A ZIF SMD - 52746-1170
Order 'conn ffc 11pos .50mm r/a zif smd - 52746-1170' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52746-1170-ND.
CONN FFC 11POS .50MM R/A ZIF SMD - 52745-1190
Order 'conn ffc 11pos .50mm r/a zif smd - 52745-1190' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52745-1190-ND.
CONN FFC 11POS .50MM R/A ZIF SMD - 52745-1196
Order 'conn ffc 11pos .50mm r/a zif smd - 52745-1196' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52745-1196-ND.
CONN FFC 4POS .50MM R/A ZIF SMD - 52746-0470
Order 'conn ffc 4pos .50mm r/a zif smd - 52746-0470' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52746-0470-ND.
CONN FFC 7POS .50MM R/A ZIF SMD - 52746-0770
Order 'conn ffc 7pos .50mm r/a zif smd - 52746-0770' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52746-0770-ND.
CONN FFC 9POS .50MM R/A ZIF SMD - 52746-0970
Order 'conn ffc 9pos .50mm r/a zif smd - 52746-0970' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52746-0970-ND.
CONN FFC 13POS .50MM R/A ZIF SMD - 52746-1370
Order 'conn ffc 13pos .50mm r/a zif smd - 52746-1370' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52746-1370-ND.
CONN FFC 15POS .50MM R/A ZIF SMD - 52746-1570
Order 'conn ffc 15pos .50mm r/a zif smd - 52746-1570' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52746-1570-ND.
CONN FFC 17POS .50MM R/A ZIF SMD - 52746-1770
Order 'conn ffc 17pos .50mm r/a zif smd - 52746-1770' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52746-1770-ND.
CONN FFC 19POS .50MM R/A ZIF SMD - 52746-1970
Order 'conn ffc 19pos .50mm r/a zif smd - 52746-1970' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52746-1970-ND.
CONN FFC 21POS .50MM R/A ZIF SMD - 52437-2172
Order 'conn ffc 21pos .50mm r/a zif smd - 52437-2172' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52437-2172-ND.
CONN FFC 23POS .50MM R/A ZIF SMD - 52437-2372
Order 'conn ffc 23pos .50mm r/a zif smd - 52437-2372' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52437-2372-ND.
CONN FFC 25POS .50MM R/A ZIF SMD - 52437-2572
Order 'conn ffc 25pos .50mm r/a zif smd - 52437-2572' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52437-2572-ND.
CONN FFC 26POS .50MM R/A ZIF SMD - 52437-2672
Order 'conn ffc 26pos .50mm r/a zif smd - 52437-2672' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52437-2672-ND.
CONN FFC 28POS .50MM R/A ZIF SMD - 52437-2872
Order 'conn ffc 28pos .50mm r/a zif smd - 52437-2872' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52437-2872-ND.
Options for Ffc, Fpc (flat Flex) - Connector - Board Mount Connector Molex Connector Corporation Surface Mount, Right Angle Zero Insertion Force (ZIF) 52746-1170
Send this link via E-Mail
Help With This Screen
