IDC CABLE - MKC14K/MC14F/MKC14K - M3CCK-1420K - Cable Assemblies
| Digi-Key Part Number | M3CCK-1420K-ND |
1 10 100 250 500 1000 2500 5000 |
9.36000 8.20900 6.04910 5.22096 4.86088 4.19116 3.96072 3.83109 |
Extended Price
9.36 82.09 604.91 1305.24 2430.44 4191.16 9901.80 19155.45 |
| Manufacturer Part Number | M3CCK-1420K | |||
| Description | IDC CABLE - MKC14K/MC14F/MKC14K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CCK-1420K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 14 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CCK 1420K M3CCK1420K |
IDC CABLE - MKC14K/MC14F/MKC14K - M3CCK-1420K (M3CCK-1420K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM14H/MC14F/X - M2MXH-1420K
Order 'idc cable - mdm14h/mc14f/x - M2MXH-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1420K-ND.
IDC CABLE - MDM14T/MC14F/X - M2MXT-1420K
Order 'idc cable - mdm14t/mc14f/x - M2MXT-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1420K-ND.
IDC CABLE - MSC14A/MC14F/MSC14A - M3AAA-1420K
Order 'idc cable - msc14a/mc14f/msc14a - M3AAA-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-1420K-ND.
IDC CABLE - MSC14K/MC14F/MSC14K - M3AAK-1420K
Order 'idc cable - msc14k/mc14f/msc14k - M3AAK-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-1420K-ND.
IDC CABLE - MSR14A/MC14F/MSR14A - M3BBA-1420K
Order 'idc cable - msr14a/mc14f/msr14a - M3BBA-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-1420K-ND.
IDC CABLE - MSR14K/MC14F/MSR14K - M3BBK-1420K
Order 'idc cable - msr14k/mc14f/msr14k - M3BBK-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-1420K-ND.
IDC CABLE - MKC14A/MC14F/MKC14A - M3CCA-1420K
Order 'idc cable - mkc14a/mc14f/mkc14a - M3CCA-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-1420K-ND.
IDC CABLE - MKR14A/MC14F/MKR14A - M3DDA-1420K
Order 'idc cable - mkr14a/mc14f/mkr14a - M3DDA-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDA-1420K-ND.
IDC CABLE - MKR14K/MC14F/MKR14K - M3DDK-1420K
Order 'idc cable - mkr14k/mc14f/mkr14k - M3DDK-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DDK-1420K-ND.
IDC CABLE - MPK14K/MC14F/MPK14K - M3KKK-1420K
Order 'idc cable - mpk14k/mc14f/mpk14k - M3KKK-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-1420K-ND.
IDC CABLE - MPR14K/MC14F/MPR14K - M3RRK-1420K
Order 'idc cable - mpr14k/mc14f/mpr14k - M3RRK-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3RRK-1420K-ND.
IDC CABLE - MSD14K/MC14F/MSD14K - M3TTK-1420K
Order 'idc cable - msd14k/mc14f/msd14k - M3TTK-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-1420K-ND.
IDC CABLE - MKS14K/MC14F/MKS14K - M3UUK-1420K
Order 'idc cable - mks14k/mc14f/mks14k - M3UUK-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UUK-1420K-ND.
IDC CABLE - MPL14K/MC14F/MPL14K - M3WWK-1420K
Order 'idc cable - mpl14k/mc14f/mpl14k - M3WWK-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3WWK-1420K-ND.
IDC CABLE - MPD14K/MC14F/MPD14K - M3YYK-1420K
Order 'idc cable - mpd14k/mc14f/mpd14k - M3YYK-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3YYK-1420K-ND.
Send this link via E-Mail
Help With This Screen