CONN FFC 7POS .50MM R/A ZIF SMD - 52745-0790 - Connectors
| Digi-Key Part Number | 52745-0790-ND |
1000 |
.32900 |
Extended Price
329.00 |
| Manufacturer Part Number | 52745-0790 | |||
| Description | CONN FFC 7POS .50MM R/A ZIF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 52745-0790 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Top Contacts |
| Series | 52745 |
| Number of Positions | 7 |
| Locking Feature | Slide Lock |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
52745 0790 527450790 |
52745-0790 Specification Sheet
CONN FFC 7POS .50MM R/A ZIF SMD - 52745-0790 (52745-0790-ND) - Connectors
Related parts Connectors :CONN FFC 7POS .50MM R/A ZIF SMD - 52745-0790
Order 'conn ffc 7pos .50mm r/a zif smd - 52745-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0790-ND.
CONN FFC 7POS .50MM R/A ZIF SMD - 52745-0796
Order 'conn ffc 7pos .50mm r/a zif smd - 52745-0796' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0796-ND.
CONN FFC 7POS .50MM R/A ZIF SMD - 52746-0790
Order 'conn ffc 7pos .50mm r/a zif smd - 52746-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0790-ND.
CONN FFC 4POS .50MM R/A ZIF SMD - 52745-0490
Order 'conn ffc 4pos .50mm r/a zif smd - 52745-0490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0490-ND.
CONN FFC 4POS .50MM R/A ZIF SMD - 52745-0496
Order 'conn ffc 4pos .50mm r/a zif smd - 52745-0496' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0496-ND.
CONN FFC 8POS .50MM R/A ZIF SMD - 52745-0890
Order 'conn ffc 8pos .50mm r/a zif smd - 52745-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0890-ND.
CONN FFC 8POS .50MM R/A ZIF SMD - 52745-0896
Order 'conn ffc 8pos .50mm r/a zif smd - 52745-0896' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0896-ND.
CONN FFC 9POS .50MM R/A ZIF SMD - 52745-0990
Order 'conn ffc 9pos .50mm r/a zif smd - 52745-0990' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0990-ND.
CONN FFC 9POS .50MM R/A ZIF SMD - 52745-0996
Order 'conn ffc 9pos .50mm r/a zif smd - 52745-0996' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0996-ND.
CONN FFC 11POS .50MM R/A ZIF SMD - 52745-1190
Order 'conn ffc 11pos .50mm r/a zif smd - 52745-1190' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1190-ND.
CONN FFC 11POS .50MM R/A ZIF SMD - 52745-1196
Order 'conn ffc 11pos .50mm r/a zif smd - 52745-1196' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1196-ND.
CONN FFC 12POS .50MM R/A ZIF SMD - 52745-1290
Order 'conn ffc 12pos .50mm r/a zif smd - 52745-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1290-ND.
CONN FFC 12POS .50MM R/A ZIF SMD - 52745-1296
Order 'conn ffc 12pos .50mm r/a zif smd - 52745-1296' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1296-ND.
CONN FFC 13POS .50MM R/A ZIF SMD - 52745-1390
Order 'conn ffc 13pos .50mm r/a zif smd - 52745-1390' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1390-ND.
CONN FFC 13POS .50MM R/A ZIF SMD - 52745-1396
Order 'conn ffc 13pos .50mm r/a zif smd - 52745-1396' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1396-ND.
Send this link via E-Mail
Help With This Screen